IC PREC SHUNT VOLT-REF SOT-23 - TL4050C25QDBZR
| Digi-Key Part Number | 296-22817-1-ND |
1 25 100 250 500 1000 |
1.32000 1.10000 .88000 .66000 .61600 .58520 |
Extended Price
1.32 27.50 88.00 165.00 308.00 585.20 |
| Manufacturer Part Number | TL4050C25QDBZR | |||
| Description | IC PREC SHUNT VOLT-REF SOT-23 | |||
| Quantity Available | 2922 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TL4050C25QDBZR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt |
| Voltage - Output | 2.5V |
| Tolerance | ±0.5% |
| Temperature Coefficient | 50ppm/°C |
| Package / Case | SOT-23-3 |
| Packaging | Cut Tape (CT) |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 20mA |
| Current - Quiescent | - |
| Current - Cathode | 60µA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TL4050C25QDBZR TL4050C25QDBZR 296 22817 1 ND 296228171ND 296-22817-1 |
TL4050C25QDBZR Specification Sheet
IC PREC SHUNT VOLT-REF SOT-23 - TL4050C25QDBZR (296-22817-1-ND)
Related parts:IC PREC SHUNT VOLT-REF SOT-23 - TL4050C25QDBZR
Order 'ic prec shunt volt-ref sot-23 - TL4050C25QDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22817-1-ND.
IC PREC SHUNT VOLT-REF SOT-23 - TL4050C25QDBZR
Order 'ic prec shunt volt-ref sot-23 - TL4050C25QDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22817-2-ND.
IC PREC SHUNT VOLT-REF SOT-23 - TL4050C25QDBZR
Order 'ic prec shunt volt-ref sot-23 - TL4050C25QDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22817-6-ND.
IC PREC SHUNT VOLT-REF SOT-23 - TL4050A10IDBZR
Order 'ic prec shunt volt-ref sot-23 - TL4050A10IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22779-1-ND.
IC PREC SHUNT VOLT-REF SOT-23 - TL4050A10IDBZR
Order 'ic prec shunt volt-ref sot-23 - TL4050A10IDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22779-2-ND.
IC PREC SHUNT VOLT-REF SOT-23 - TL4050A10IDBZR
Order 'ic prec shunt volt-ref sot-23 - TL4050A10IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22779-6-ND.
IC PREC SHUNT VOLT-REF SOT-23 - TL4050A10QDBZR
Order 'ic prec shunt volt-ref sot-23 - TL4050A10QDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22781-1-ND.
IC PREC SHUNT VOLT-REF SOT-23 - TL4050A10QDBZR
Order 'ic prec shunt volt-ref sot-23 - TL4050A10QDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22781-2-ND.
IC PREC SHUNT VOLT-REF SOT-23 - TL4050A10QDBZR
Order 'ic prec shunt volt-ref sot-23 - TL4050A10QDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22781-6-ND.
IC PREC SHUNT VOLT-REF SOT-23 - TL4050A25IDBZR
Order 'ic prec shunt volt-ref sot-23 - TL4050A25IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22783-1-ND.
IC PREC SHUNT VOLT-REF SOT-23 - TL4050A25IDBZR
Order 'ic prec shunt volt-ref sot-23 - TL4050A25IDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22783-2-ND.
IC PREC SHUNT VOLT-REF SOT-23 - TL4050A25IDBZR
Order 'ic prec shunt volt-ref sot-23 - TL4050A25IDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22783-6-ND.
IC PREC SHUNT VOLT-REF SOT-23 - TL4050A25QDBZR
Order 'ic prec shunt volt-ref sot-23 - TL4050A25QDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22785-1-ND.
IC PREC SHUNT VOLT-REF SOT-23 - TL4050A25QDBZR
Order 'ic prec shunt volt-ref sot-23 - TL4050A25QDBZR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22785-2-ND.
IC PREC SHUNT VOLT-REF SOT-23 - TL4050A25QDBZR
Order 'ic prec shunt volt-ref sot-23 - TL4050A25QDBZR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22785-6-ND.
Send this link via E-Mail
Help With This Screen