IC PREC SHUNT VOLT-REF SC-70 - TL4050C25IDCKR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-22816-6-ND |
1 25 100 250 500 1000 |
1.08000 .90000 .72000 .54000 .50400 .47880 |
Extended Price
1.08 22.50 72.00 135.00 252.00 478.80 |
| Manufacturer Part Number | TL4050C25IDCKR | |||
| Description | IC PREC SHUNT VOLT-REF SC-70 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TL4050C25IDCKR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt |
| Voltage - Output | 2.5V |
| Tolerance | ±0.5% |
| Temperature Coefficient | 50ppm/°C |
| Package / Case | SC-70-5 |
| Packaging | Digi-Reel® |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 20mA |
| Current - Quiescent | - |
| Current - Cathode | 60µA |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TL4050C25IDCKR TL4050C25IDCKR 296 22816 6 ND 296228166ND 296-22816-6 |
TL4050C25IDCKR Specification Sheet
IC PREC SHUNT VOLT-REF SC-70 - TL4050C25IDCKR (296-22816-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PREC SHUNT VOLT-REF SC-70 - TL4050C25IDCKR
Order 'ic prec shunt volt-ref sc-70 - TL4050C25IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22816-1-ND.
IC PREC SHUNT VOLT-REF SC-70 - TL4050C25IDCKR
Order 'ic prec shunt volt-ref sc-70 - TL4050C25IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22816-2-ND.
IC PREC SHUNT VOLT-REF SC-70 - TL4050C25IDCKR
Order 'ic prec shunt volt-ref sc-70 - TL4050C25IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22816-6-ND.
IC PREC SHUNT VOLT-REF SC-70 - TL4050A10IDCKR
Order 'ic prec shunt volt-ref sc-70 - TL4050A10IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22780-1-ND.
IC PREC SHUNT VOLT-REF SC-70 - TL4050A10IDCKR
Order 'ic prec shunt volt-ref sc-70 - TL4050A10IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22780-2-ND.
IC PREC SHUNT VOLT-REF SC-70 - TL4050A10IDCKR
Order 'ic prec shunt volt-ref sc-70 - TL4050A10IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22780-6-ND.
IC PREC SHUNT VOLT-REF SC-70 - TL4050A10QDCKR
Order 'ic prec shunt volt-ref sc-70 - TL4050A10QDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22782-1-ND.
IC PREC SHUNT VOLT-REF SC-70 - TL4050A10QDCKR
Order 'ic prec shunt volt-ref sc-70 - TL4050A10QDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22782-2-ND.
IC PREC SHUNT VOLT-REF SC-70 - TL4050A10QDCKR
Order 'ic prec shunt volt-ref sc-70 - TL4050A10QDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22782-6-ND.
IC PREC SHUNT VOLT-REF SC-70 - TL4050A25IDCKR
Order 'ic prec shunt volt-ref sc-70 - TL4050A25IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22784-1-ND.
IC PREC SHUNT VOLT-REF SC-70 - TL4050A25IDCKR
Order 'ic prec shunt volt-ref sc-70 - TL4050A25IDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22784-2-ND.
IC PREC SHUNT VOLT-REF SC-70 - TL4050A25IDCKR
Order 'ic prec shunt volt-ref sc-70 - TL4050A25IDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22784-6-ND.
IC PREC SHUNT VOLT-REF SC-70 - TL4050A25QDCKR
Order 'ic prec shunt volt-ref sc-70 - TL4050A25QDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22786-1-ND.
IC PREC SHUNT VOLT-REF SC-70 - TL4050A25QDCKR
Order 'ic prec shunt volt-ref sc-70 - TL4050A25QDCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22786-2-ND.
IC PREC SHUNT VOLT-REF SC-70 - TL4050A25QDCKR
Order 'ic prec shunt volt-ref sc-70 - TL4050A25QDCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22786-6-ND.
Send this link via E-Mail
Help With This Screen