CABLE ASSY PIN 15POS 26AWG 36" - 5-1532128-5
| Digi-Key Part Number | 5-1532128-5-ND |
26 |
32.35500 |
Extended Price
841.23 |
| Manufacturer Part Number | 5-1532128-5 | |||
| Description | CABLE ASSY PIN 15POS 26AWG 36" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-1532128-5 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Male Pins |
| Contact Finish | Gold, 50µin (1.27µm) |
| Features | - |
| Flange Feature | Hollow, Unthreaded |
| Mounting Type | Free Hanging (In-Line), Crimp |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Names, Registered & Trademark Names | MICRODOT® MCK |
| Type | DB15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 1532128 5 515321285 |
CABLE ASSY PIN 15POS 26AWG 36" - 5-1532128-5 (5-1532128-5-ND)
Related parts:CABLE ASSY PIN 15POS 26AWG 36" - 5-1532128-5
Order 'cable assy pin 15pos 26awg 36" - 5-1532128-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1532128-5-ND.
CABLE ASSY PIN 51POS 26AWG 36" - 1-1532011-0
Order 'cable assy pin 51pos 26awg 36" - 1-1532011-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532011-0-ND.
CABLE ASSY SCKT 15POS 26AWG 18" - 5-1532013-0
Order 'cable assy sckt 15pos 26awg 18" - 5-1532013-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1532013-0-ND.
CABLE ASSY PLUG 21POS 26AWG 72" - 1-1532010-5
Order 'cable assy plug 21pos 26awg 72" - 1-1532010-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532010-5-ND.
CABLE ASSY PIN 100POS 25AWG .5" - 5-1532015-3
Order 'cable assy pin 100pos 25awg .5" - 5-1532015-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1532015-3-ND.
CABLE ASSY D-MICO RCPT 21POS .5" - 9-1532013-1
Order 'cable assy d-mico rcpt 21pos .5" - 9-1532013-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532013-1-ND.
CABLE ASSY LC-SC DUPLEX MM 5M - 6374613-5
Order 'cable assy lc-sc duplex mm 5m - 6374613-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36331-ND.
CABLE ASSY LC-SC DUPLEX MM 5M - 6374615-5
Order 'cable assy lc-sc duplex mm 5m - 6374615-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36333-ND.
CABLE ASSY LC DUPLEX MM 5M RISER - 6828317-5
Order 'cable assy lc duplex mm 5m riser - 6828317-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36336-ND.
CABLE ASSY SC-SC DUPLEX MM 5M - 6278016-5
Order 'cable assy sc-sc duplex mm 5m - 6278016-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36339-ND.
CABLE ASSY SC-SC DUPLEX MM 5M - 6374039-5
Order 'cable assy sc-sc duplex mm 5m - 6374039-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36341-ND.
CABLE ASSY ST ZIPCORD 50/125 5M - 6278207-5
Order 'cable assy st zipcord 50/125 5m - 6278207-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36343-ND.
CABLE ASSY AMPTRAC DUP SC XG 5M - 1435725-5
Order 'cable assy amptrac dup sc xg 5m - 1435725-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435725-5-ND.
CABLE ASSY AMPTRAC DUP SC SM 5M - 1435726-5
Order 'cable assy amptrac dup sc sm 5m - 1435726-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435726-5-ND.
CABLE ASSY LC-LC DUP 625 5M - 1435789-5
Order 'cable assy lc-lc dup 625 5m - 1435789-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435789-5-ND.
Send this link via E-Mail
Help With This Screen