Keywords:





Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5-1532015-3

CABLE ASSY PIN 100POS 25AWG .5" - 5-1532015-3 - Connectors, Interconnects

Digi-Key Part Number 5-1532015-3-ND
Price Break
25
Unit Price
55.96520
Extended Price
1399.13
Manufacturer Part Number5-1532015-3
DescriptionCABLE ASSY PIN 100POS 25AWG .5"
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5-1532015-3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5-1532015-3
Technical/Catalog Information5-1532015-3
VendorTyco Electronics
CategoryConnectors, Interconnects
Connector TypePlug, Male Pins
Contact FinishGold
Features-
Flange FeatureHollow, Unthreaded
Mounting TypeFree Hanging (In-Line)
Number of Positions 100
Number of Rows4
TerminationWire Leads
Contact Finish Thickness20µin (0.50µm)
Connector StyleMicrominiature D-100
Shell SizeH
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 5 1532015 3
515320153


Image of CABLE ASSY PIN 100POS 25AWG .5" - 5-1532015-3

CABLE ASSY PIN 100POS 25AWG .5" - 5-1532015-3 (5-1532015-3-ND) - Connectors, Interconnects

Related parts Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5-1532015-3
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5-1532015-3
 Order 'cable assy pin 100pos 25awg .5" - 5-1532015-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1532015-3-ND.
Power, Modular System Cable Assembly 20.00' (6.10m) 240" 6.00" Exposed Wire Leads Tyco Electronics 1-555858-3
 Order 'cable assy pwr entry 5 wire 240" - 1-555858-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555858-3-ND.
Power, Modular System Cable Assembly 15.00' (4.57m) 180" 6.00" Exposed Wire Leads Tyco Electronics 1-555858-5
 Order 'cable assy pwr entry 5 wire 182" - 1-555858-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555858-5-ND.
Power, Modular System Cable Assembly 7.50' (2.29m) 90" 6.00" Exposed Wire Leads Tyco Electronics 2-555858-3
 Order 'cable assy pwr entry 5 wire 90" - 2-555858-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-555858-3-ND.
D-sub Cable Assembly 3.0' (915mm) Tyco Electronics 1-1532015-3
 Order 'cable assy plug 51pos 36" - 1-1532015-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1532015-3-ND.
Gold D-sub Connector Tyco Electronics Plug, Male Pins - 5-1532128-5
 Order 'cable assy pin 15pos 26awg 36" - 5-1532128-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1532128-5-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-104655-3
 Order 'conn header 20pos .050" gold smd - 5-104655-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31866-ND.
Gold Surface Mount Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 5-104656-3
 Order 'conn header 30pos .050 vert smd - 5-104656-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33537-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62mm) Patch Cable, Crossover Tyco Electronics 219153-5
 Order 'cable assy mod plugs 25' - 219153-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 219153-5-ND.
D-sub Cable Assembly 1.5' (457.2mm) Tyco Electronics 5-1532013-0
 Order 'cable assy sckt 15pos 26awg 18" - 5-1532013-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1532013-0-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 5-102107-3
 Order 'conn pin 22-26awg tin crimp - 5-102107-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33420-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 5-104505-3
 Order 'conn pin 22-26awg tin crimp - 5-104505-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34240-ND.
Power, Modular System Cable Assembly 7.00' (2.13m) 84" 6.00" Exposed Wire Leads Tyco Electronics 1-555856-5
 Order 'cable assy pwr entry 8 wire 84" - 1-555856-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555856-5-ND.
Power, Modular System Cable Assembly 25.00' (7.62m) 300" 6.00" Exposed Wire Leads Tyco Electronics 1-555858-0
 Order 'cable assy pwr entry 5 wire 300" - 1-555858-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555858-0-ND.
Power, Modular System Cable Assembly 50.00' (15.24m) 600" 6.00" Exposed Wire Leads Tyco Electronics 1-555858-1
 Order 'cable assy pwr entry 5 wire 600" - 1-555858-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-555858-1-ND.

Options for Gold Free Hanging (In-Line) D-sub Connectors, Interconnect Tyco Electronics Plug, Male Pins 5-1532015-3
Send this link via E-Mail
Help With This Screen

CABLE ASSY PIN 100POS 25AWG .5" - 5-1532015-3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE ASSY MTRJ-DUP LC XG50 7M - 1435793-7 Next: CABLE ASSY PIN 15POS 26AWG 36" - 5-1532128-5
CABLE ASSY PIN 100POS 25AWG .5" - 5-1532015-3