IC SOC RF TXRX W/8051 MCU 36-QLP - CC1110F32RSPR - Integrated Circuits, Modules, Units for RF and RFID
| Digi-Key Part Number | 296-22740-6-ND |
1 25 100 250 500 1000 |
8.33000 7.50000 6.65000 6.37500 6.25000 6.17500 |
Extended Price
8.33 187.50 665.00 1593.75 3125.00 6175.00 |
| Manufacturer Part Number | CC1110F32RSPR | |||
| Description | IC SOC RF TXRX W/8051 MCU 36-QLP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | CC1110F32RSPR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits, Modules, Units for RF and RFID |
| RF Type | ISM, SRD |
| Package / Case | 36-QFN |
| Series | - |
| Frequency | 315MHz ~ 915MHz |
| Features | Transceiver with 8051 MCU - 32kB Flash |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CC1110F32RSPR CC1110F32RSPR 296 22740 6 ND 296227406ND 296-22740-6 |
CC1110F32RSPR Specification Sheet
IC SOC RF TXRX W/8051 MCU 36-QLP - CC1110F32RSPR (296-22740-6-ND) - Integrated Circuits, Modules, Units for RF and RFID
Related parts Integrated Circuits, Modules, Units for RF and RFID :IC SOC RF TXRX W/8051 MCU 36-QLP - CC1110F32RSPR
Order 'ic soc rf txrx w/8051 mcu 36-qlp - CC1110F32RSPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22740-1-ND.
IC SOC RF TXRX W/8051 MCU 36-QLP - CC1110F32RSPR
Order 'ic soc rf txrx w/8051 mcu 36-qlp - CC1110F32RSPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22740-2-ND.
IC SOC RF TXRX W/8051 MCU 36-QLP - CC1110F32RSPR
Order 'ic soc rf txrx w/8051 mcu 36-qlp - CC1110F32RSPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22740-6-ND.
IC SOC RF TXRX W/8051 MCU 36-QFN - CC1111F32RSPR
Order 'ic soc rf txrx w/8051 mcu 36-qfn - CC1111F32RSPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22684-6-ND.
IC SOC W/RF TXRX 8051 MCU 36-QLP - PCC2511F32RSPR
Order 'ic soc w/rf txrx 8051 mcu 36-qlp - PCC2511F32RSPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22716-1-ND.
IC SOC W/RF TXRX 8051 MCU 36-QLP - PCC2511F32RSPR
Order 'ic soc w/rf txrx 8051 mcu 36-qlp - PCC2511F32RSPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22716-2-ND.
IC RF TXRX W/8051 MCU LP 64TQFP - CC1010PAG
Order 'ic rf txrx w/8051 mcu lp 64tqfp - CC1010PAG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19459-ND.
IC RF TXRX W/8051 MCU LP 64TQFP - CC1010PAGR
Order 'ic rf txrx w/8051 mcu lp 64tqfp - CC1010PAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19578-1-ND.
IC RF TXRX W/8051 MCU LP 64TQFP - CC1010PAGR
Order 'ic rf txrx w/8051 mcu lp 64tqfp - CC1010PAGR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19578-2-ND.
IC RF TXRX W/8051 MCU LP 64TQFP - CC1010PAGR
Order 'ic rf txrx w/8051 mcu lp 64tqfp - CC1010PAGR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19578-6-ND.
IC SOC RF TXRX/USB CTRLR 36-QFN - CC1110F32RSP
Order 'ic soc rf txrx/usb ctrlr 36-qfn - CC1110F32RSP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23632-ND.
IC SOC W/RF TXRX&8051 MCU 36-QFN - PCC2510F32RSPR
Order 'ic soc w/rf txrx&8051 mcu 36-qfn - PCC2510F32RSPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21720-6-ND.
IC SOC W/RF TXRX 8051 MCU 36-QFN - CC2510F32RSPR
Order 'ic soc w/rf txrx 8051 mcu 36-qfn - CC2510F32RSPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22556-1-ND.
IC SOC W/RF TXRX 8051 MCU 36-QFN - CC2510F32RSPR
Order 'ic soc w/rf txrx 8051 mcu 36-qfn - CC2510F32RSPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22556-2-ND.
IC SOC W/RF TXRX 8051 MCU 36-QFN - CC2511F32RSPR
Order 'ic soc w/rf txrx 8051 mcu 36-qfn - CC2511F32RSPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-22557-1-ND.
Send this link via E-Mail
Help With This Screen