CABLE ASSY SCKT 15POS 26AWG 18" - 5-1532013-0
| Digi-Key Part Number | 5-1532013-0-ND |
26 |
27.39000 |
Extended Price
712.14 |
| Manufacturer Part Number | 5-1532013-0 | |||
| Description | CABLE ASSY SCKT 15POS 26AWG 18" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 5-1532013-0 |
| Vendor | Tyco Electronics Amp |
| Category | Cable Assemblies |
| 1st Connector | Female Socket Receptacle |
| 2nd Connector | Individual Wire Leads |
| Color | White, Individual |
| Length | 1.5' (457.2mm) |
| Number of Positions | 15 |
| Shielding | Unshielded |
| Usage | - |
| Contact Finish | Gold, 50µin (1.27µm) |
| Type | DB15 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
5 1532013 0 515320130 |
CABLE ASSY SCKT 15POS 26AWG 18" - 5-1532013-0 (5-1532013-0-ND)
Related parts:CABLE ASSY SCKT 15POS 26AWG 18" - 5-1532013-0
Order 'cable assy sckt 15pos 26awg 18" - 5-1532013-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1532013-0-ND.
CABLE ASSY PLUG 21POS 26AWG 18" - 7-1532013-0
Order 'cable assy plug 21pos 26awg 18" - 7-1532013-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1532013-0-ND.
CABLE ASSY PIN 15POS 26AWG 36" - 5-1532128-5
Order 'cable assy pin 15pos 26awg 36" - 5-1532128-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1532128-5-ND.
CABLE ASSY PIN 51POS 26AWG 36" - 1-1532011-0
Order 'cable assy pin 51pos 26awg 36" - 1-1532011-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532011-0-ND.
CABLE ASSY PLUG 15POS 18 INCHES - 3-1532013-9
Order 'cable assy plug 15pos 18 inches - 3-1532013-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1532013-9-ND.
CABLE ASSY PLUG 21POS 26AWG 72" - 1-1532010-5
Order 'cable assy plug 21pos 26awg 72" - 1-1532010-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532010-5-ND.
CABLE ASSY SOCKET 15POS 18 INCH - 3-1532021-8
Order 'cable assy socket 15pos 18 inch - 3-1532021-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1532021-8-ND.
CABLE ASSY D-MICO RCPT 21POS .5" - 9-1532013-1
Order 'cable assy d-mico rcpt 21pos .5" - 9-1532013-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 9-1532013-1-ND.
CABLE ASSY SOCKT 51POS 26AWG 72" - 1-1532011-8
Order 'cable assy sockt 51pos 26awg 72" - 1-1532011-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532011-8-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-1589457-2-ND.
CABLE ASSY 4-4 COIL REVRS 5' WHT - H2441R-05C-ND
Order 'cable assy 4-4 coil revrs 5' wht - H2441R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2441R-05C-ND.
CABLE ASSY 4-4 COIL REVRS 5' SLV - H2443R-05C-ND
Order 'cable assy 4-4 coil revrs 5' slv - H2443R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-05C-ND.
CABLE ASSY 6-4 COIL REVRS 5' SLV - H2643R-05C-ND
Order 'cable assy 6-4 coil revrs 5' slv - H2643R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-05C-ND.
CABLE ASSY 6-6 COIL REVRS 5' SLV - H2663R-05C-ND
Order 'cable assy 6-6 coil revrs 5' slv - H2663R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2663R-05C-ND.
CABLE RIBBON MULTI 50 COND .050 - 5-57643-0
Order 'cable ribbon multi 50 cond .050 - 5-57643-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AC50M-100-ND.
Send this link via E-Mail
Help With This Screen