Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOARD EVAL 3A POWERWISE LM20143 - LM20143EVAL

Digi-Key Part Number LM20143EVAL-ND
Price Break
1
Unit Price
51.00000
Extended Price
51.00
Manufacturer Part NumberLM20143EVAL
DescriptionBOARD EVAL 3A POWERWISE LM20143
Quantity Available 8
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM20143EVAL
VendorNational Semiconductor
CategoryDevelopment, Programming
Has Digi-ReelNot TR
T073 Catalog Page0 [Nom]
Other Names LM20143EVAL
LM20143EVAL


Image of BOARD EVAL 3A POWERWISE LM20143 - LM20143EVAL

BOARD EVAL 3A POWERWISE LM20143 - LM20143EVAL (LM20143EVAL-ND)

Related parts:
BOARD EVAL 3A POWERWISE LM20143 - LM20143EVAL
 Order 'board eval 3a powerwise lm20143 - LM20143EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM20143EVAL-ND.
BOARD EVAL 3A POWERWISE LM20123 - LM20123EVAL
 Order 'board eval 3a powerwise lm20123 - LM20123EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM20123EVAL-ND.
BOARD EVAL 3A POWERWISE LM20133 - LM20133EVAL
 Order 'board eval 3a powerwise lm20133 - LM20133EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM20133EVAL-ND.
BOARD EVAL 4A POWERWISE LM20124 - LM20124EVAL
 Order 'board eval 4a powerwise lm20124 - LM20124EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM20124EVAL-ND.
BOARD EVAL 5A POWERWISE LM20125 - LM20125EVAL
 Order 'board eval 5a powerwise lm20125 - LM20125EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM20125EVAL-ND.
BOARD EVAL 4A POWERWISE LM20134 - LM20134EVAL
 Order 'board eval 4a powerwise lm20134 - LM20134EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM20134EVAL-ND.
BOARD EVAL 4A POWERWISE LM20144 - LM20144EVAL
 Order 'board eval 4a powerwise lm20144 - LM20144EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM20144EVAL-ND.
BOARD EVAL 5A POWERWISE LM20145 - LM20145EVAL
 Order 'board eval 5a powerwise lm20145 - LM20145EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM20145EVAL-ND.
BOARD EVAL 4A POWERWISE LM20154 - LM20154EVAL
 Order 'board eval 4a powerwise lm20154 - LM20154EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM20154EVAL-ND.
BOARD EVAL 2A POWERWISE LM20242 - LM20242EVAL
 Order 'board eval 2a powerwise lm20242 - LM20242EVAL' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM20242EVAL-ND.
BOARD EVAL FOR LP3943 FUNLIGHT - LP3943ISQEV
 Order 'board eval for lp3943 funlight - LP3943ISQEV' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LP3943ISQEV-ND.
BOARD EVAL OPAMPS 8,10MSOP 8SOP - 551012876-001
 Order 'board eval opamps 8,10msop 8sop - 551012876-001' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number 551012876-001-ND.
BOARD EVAL FOR DS90CR485, 486 - CLINK3V48BT-133
 Order 'board eval for ds90cr485, 486 - CLINK3V48BT-133' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLINK3V48BT-133-ND.
BOARD EVAL DS15BA101, DSEA101 - DRIVECABLE01EVK
 Order 'board eval ds15ba101, dsea101 - DRIVECABLE01EVK' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DRIVECABLE01EVK-ND.
BOARD EVAL SERDES, CLC001, 012 - DRIVECABLE02EVK
 Order 'board eval serdes, clc001, 012 - DRIVECABLE02EVK' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DRIVECABLE02EVK-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOARD EVAL 3A POWERWISE LM20133 - LM20133EVAL Next: BOARD EVAL 3PHASE W/ESBT 100W - STEVAL-ISA015V2