FLEXSTRIP JUMPER .100 5COND - 5-1437144-8
| Digi-Key Part Number | 5-1437144-8-ND |
1000 |
.87000 |
Extended Price
870.00 |
| Manufacturer Part Number | 5-1437144-8 | |||
| Description | FLEXSTRIP JUMPER .100 5COND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-1437144-8 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.100" (2.54mm) |
| Length | 3.00" (76.2mm) |
| Number of Positions | 5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 1437144 8 514371448 |
FLEXSTRIP JUMPER .100 5COND - 5-1437144-8 (5-1437144-8-ND)
Related parts:FLEXSTRIP JUMPER .100 5COND - 5-1437144-8
Order 'flexstrip jumper .100 5cond - 5-1437144-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437144-8-ND.
FLEXSTRIP JUMPER .100 7COND - 5-1437165-8
Order 'flexstrip jumper .100 7cond - 5-1437165-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437165-8-ND.
FLEXSTRIP JUMPER .100 6COND - 5-1437214-8
Order 'flexstrip jumper .100 6cond - 5-1437214-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437214-8-ND.
FLEXSTRIP JUMPER .100 17COND - 3-1437144-5
Order 'flexstrip jumper .100 17cond - 3-1437144-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437144-5-ND.
FLEXSTRIP JUMPER .100 5COND - 8-1437143-1
Order 'flexstrip jumper .100 5cond - 8-1437143-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437143-1-ND.
FLEXSTRIP JUMPER .100 18COND - 3-1437144-6
Order 'flexstrip jumper .100 18cond - 3-1437144-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437144-6-ND.
FLEXSTRIP JUMPER .050 2COND - 5-1437131-8
Order 'flexstrip jumper .050 2cond - 5-1437131-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437131-8-ND.
FLEXSTRIP JUMPER .100 23COND - 5-1437137-7
Order 'flexstrip jumper .100 23cond - 5-1437137-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437137-7-ND.
FLEXSTRIP JUMPER .100 4COND - 5-1437141-1
Order 'flexstrip jumper .100 4cond - 5-1437141-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437141-1-ND.
FLEXSTRIP JUMPER .100 9COND - 5-1437141-6
Order 'flexstrip jumper .100 9cond - 5-1437141-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437141-6-ND.
FLEXSTRIP JUMPER .100 9COND - 7-1437137-8
Order 'flexstrip jumper .100 9cond - 7-1437137-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437137-8-ND.
FLEXSTRIP JUMPER .100 12COND - 7-1437209-8
Order 'flexstrip jumper .100 12cond - 7-1437209-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 7-1437209-8-ND.
FLEXSTRIP JUMPER .100 9COND - 6-1437144-3
Order 'flexstrip jumper .100 9cond - 6-1437144-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437144-3-ND.
FLEXSTRIP JUMPER .100 21COND - 8-1437139-5
Order 'flexstrip jumper .100 21cond - 8-1437139-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-1437139-5-ND.
FLEXSTRIP JUMPER .100 14COND - 4-1437146-5
Order 'flexstrip jumper .100 14cond - 4-1437146-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437146-5-ND.
Send this link via E-Mail
Help With This Screen