CAP .056UF 50V CERAMIC X7R 0805 - ECJ-2FB1H563K
0.056µF Ceramic Capacitor Panasonic - ECG (VA) 0805 (2012 metric) 50V ECJ-2FB1H563K
| Digi-Key Part Number | PCC2449DKR-ND |
1 10 100 500 1000 2000 |
.42000 .26200 .09430 .04820 .03406 .02830 |
Extended Price
0.42 2.62 9.43 24.10 34.06 56.60 |
| Manufacturer Part Number | ECJ-2FB1H563K | |||
| Description | CAP .056UF 50V CERAMIC X7R 0805 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECJ-2FB1H563K |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 0.056µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECJ 2FB1H563K ECJ2FB1H563K PCC2449DKR ND PCC2449DKRND PCC2449DKR |
ECJ-2FB1H563K Specification Sheet
CAP .056UF 50V CERAMIC X7R 0805 - ECJ-2FB1H563K (PCC2449DKR-ND)
Related parts 0.056µF Ceramic Capacitor Panasonic - ECG (VA) 0805 (2012 metric) 50V ECJ-2FB1H563KCAP .056UF 50V CERAMIC X7R 0805 - ECJ-2FB1H563K
Order 'cap .056uf 50v ceramic x7r 0805 - ECJ-2FB1H563K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2449CT-ND.
CAP .056UF 50V CERAMIC X7R 0805 - ECJ-2FB1H563K
Order 'cap .056uf 50v ceramic x7r 0805 - ECJ-2FB1H563K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2449DKR-ND.
CAP .056UF 50V CERAMIC X7R 0805 - ECJ-2FB1H563K
Order 'cap .056uf 50v ceramic x7r 0805 - ECJ-2FB1H563K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2449TR-ND.
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K
Order 'cap .1uf 50v ceramic x7r 0805 - ECJ-2YB1H104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1840CT-ND.
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K
Order 'cap .1uf 50v ceramic x7r 0805 - ECJ-2YB1H104K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC1840TR-ND.
CAP .047UF 50V CERAMIC X7R 0805 - ECJ-2FB1H473K
Order 'cap .047uf 50v ceramic x7r 0805 - ECJ-2FB1H473K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2448TR-ND.
CAP .082UF 50V CERAMIC X7R 0805 - ECJ-2FB1H823K
Order 'cap .082uf 50v ceramic x7r 0805 - ECJ-2FB1H823K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2451TR-ND.
CAP .1UF 50V CERAMIC X7R 0805 - ECJ-2YB1H104K
Order 'cap .1uf 50v ceramic x7r 0805 - ECJ-2YB1H104K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC1840DKR-ND.
CAP .047UF 50V CERAMIC X7R 0805 - ECJ-2FB1H473K
Order 'cap .047uf 50v ceramic x7r 0805 - ECJ-2FB1H473K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2448CT-ND.
CAP .047UF 50V CERAMIC X7R 0805 - ECJ-2FB1H473K
Order 'cap .047uf 50v ceramic x7r 0805 - ECJ-2FB1H473K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2448DKR-ND.
CAP .068UF 50V CERAMIC X7R 0805 - ECJ-2FB1H683K
Order 'cap .068uf 50v ceramic x7r 0805 - ECJ-2FB1H683K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2450CT-ND.
CAP .068UF 50V CERAMIC X7R 0805 - ECJ-2FB1H683K
Order 'cap .068uf 50v ceramic x7r 0805 - ECJ-2FB1H683K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2450DKR-ND.
CAP .068UF 50V CERAMIC X7R 0805 - ECJ-2FB1H683K
Order 'cap .068uf 50v ceramic x7r 0805 - ECJ-2FB1H683K' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCC2450TR-ND.
CAP .082UF 50V CERAMIC X7R 0805 - ECJ-2FB1H823K
Order 'cap .082uf 50v ceramic x7r 0805 - ECJ-2FB1H823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2451CT-ND.
CAP .082UF 50V CERAMIC X7R 0805 - ECJ-2FB1H823K
Order 'cap .082uf 50v ceramic x7r 0805 - ECJ-2FB1H823K' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCC2451DKR-ND.
Options for 0.056µF Ceramic Capacitor Panasonic - ECG (VA) 0805 (2012 metric) 50V ECJ-2FB1H563K
Send this link via E-Mail
Help With This Screen
