Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BUZZER PIEZO 30V 5.0KHZ W/WIRES - CPE-150

Digi-Key Part Number 102-1618-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.24000
1.13000
.90000
.75000
.65000
.59000
Extended Price
1.24
11.30
90.00
375.00
650.00
2950.00
Manufacturer Part NumberCPE-150
DescriptionBUZZER PIEZO 30V 5.0KHZ W/WIRES
Quantity Available 1180
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCPE-150
VendorCUI Inc.
CategoryAudio Products
Other Names CPE 150
CPE150
102 1618 ND
1021618ND
102-1618


Image of BUZZER PIEZO 30V 5.0KHZ W/WIRES - CPE-150

BUZZER PIEZO 30V 5.0KHZ W/WIRES - CPE-150 (102-1618-ND)

Related parts:
BUZZER PIEZO 30V 5.0KHZ W/WIRES - CPE-150
 Order 'buzzer piezo 30v 5.0khz w/wires - CPE-150' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1618-ND.
BUZZER PIEZO 30V 4.8KHZ W/WIRES - CPE-163
 Order 'buzzer piezo 30v 4.8khz w/wires - CPE-163' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1616-ND.
BUZZER PIEZO 30V 4.8KHZ W/WIRES - CPE-165
 Order 'buzzer piezo 30v 4.8khz w/wires - CPE-165' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1617-ND.
BUZZER PIEZO 30V 3.3KHZ PCB - CPE-502
 Order 'buzzer piezo 30v 3.3khz pcb - CPE-502' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1610-ND.
BUZZER PIEZO 30V 4.0KHZ PCB - CPE-168
 Order 'buzzer piezo 30v 4.0khz pcb - CPE-168' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1613-ND.
BUZZER PIEZO 30V 4.0KHZ PCB - CPE-813
 Order 'buzzer piezo 30v 4.0khz pcb - CPE-813' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1614-ND.
BUZZER PIEZO 30V 6.0KHZ PCB - CPE-122
 Order 'buzzer piezo 30v 6.0khz pcb - CPE-122' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1615-ND.
BUZZER PIEZO 30V 6.0KHZ PANEL - CPE-120
 Order 'buzzer piezo 30v 6.0khz panel - CPE-120' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1619-ND.
BUZZER PIEZO 12VDC 3.1KHZ W/WIRE - CPE-200
 Order 'buzzer piezo 12vdc 3.1khz w/wire - CPE-200' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1629-ND.
BUZZER PIEZO 12VDC 2.7KHZ W/WIRE - CPE-220
 Order 'buzzer piezo 12vdc 2.7khz w/wire - CPE-220' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1630-ND.
BUZZER PIEZO 12VDC 3.5KHZ W/WIRE - CPE-251
 Order 'buzzer piezo 12vdc 3.5khz w/wire - CPE-251' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1631-ND.
BUZZER PIEZO 12VDC 3.5KHZ W/WIRE - CPE-253
 Order 'buzzer piezo 12vdc 3.5khz w/wire - CPE-253' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1632-ND.
BUZZER PIEZO 12VDC 3.5KHZ W/WIRE - CPE-260H
 Order 'buzzer piezo 12vdc 3.5khz w/wire - CPE-260H' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1633-ND.
BUZZER PIEZO 12VDC 3.5KHZ W/WIRE - CPE-270
 Order 'buzzer piezo 12vdc 3.5khz w/wire - CPE-270' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1634-ND.
BUZZER PIEZO 12VDC 3.5KHZ W/WIRE - CPE-270H
 Order 'buzzer piezo 12vdc 3.5khz w/wire - CPE-270H' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1635-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BUZZER PIEZO 30V 4.8KHZ W/WIRES - CPE-165 Next: BUZZER PIEZO 30V 6.0KHZ PANEL - CPE-120