OPTOCPL PHOTOTRANS 1CH 125% 4SOP - TCMT1102
| Digi-Key Part Number | TCMT1102-ND |
3000 |
.21280 |
Extended Price
638.40 |
| Manufacturer Part Number | TCMT1102 | |||
| Description | OPTOCPL PHOTOTRANS 1CH 125% 4SOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TCMT1102 |
| Vendor | Vishay/Semiconductors |
| Category | Isolators |
| Isolation Voltage | 3750Vrms |
| Input Type | DC |
| Output Type | Transistor |
| Current - Output/Channel | 50mA |
| Voltage - Output | 70V |
| Vce Saturation (Max) | 300mV |
| Current Transfer Ratio (Min) | 63% @ 10mA |
| Mounting Type | Surface Mount |
| Package / Case | 4-SOP |
| Packaging | Tube |
| Number of Circuits | 1 - Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCMT1102 TCMT1102 |
TCMT1102 Specification Sheet
OPTOCPL PHOTOTRANS 1CH 125% 4SOP - TCMT1102 (TCMT1102-ND)
Related parts:OPTOCPL PHOTOTRANS 1CH 125% 4SOP - TCMT1102
Order 'optocpl phototrans 1ch 125% 4sop - TCMT1102' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number TCMT1102-ND.
OPTOCPL PHOTOTRANS 1CH 600% 4SOP - TCMT1100
Order 'optocpl phototrans 1ch 600% 4sop - TCMT1100' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number TCMT1100-ND.
OPTOCPL PHOTOTRANS 1CH 200% 4SOP - TCMT1103
Order 'optocpl phototrans 1ch 200% 4sop - TCMT1103' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number TCMT1103-ND.
OPTOCPL PHOTOTRANS 1CH 320% 4SOP - TCMT1104
Order 'optocpl phototrans 1ch 320% 4sop - TCMT1104' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number TCMT1104-ND.
OPTOCPL PHOTOTRANS 1CH 150% 4SOP - TCMT1105
Order 'optocpl phototrans 1ch 150% 4sop - TCMT1105' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number TCMT1105-ND.
OPTOCPL PHOTOTRANS 1CH 300% 4SOP - TCMT1106
Order 'optocpl phototrans 1ch 300% 4sop - TCMT1106' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number TCMT1106-ND.
OPTOCPL PHOTOTRANS 1CH 160% 4SOP - TCMT1107
Order 'optocpl phototrans 1ch 160% 4sop - TCMT1107' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number TCMT1107-ND.
OPTOCPL PHOTOTRANS 1CH 260% 4SOP - TCMT1108
Order 'optocpl phototrans 1ch 260% 4sop - TCMT1108' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number TCMT1108-ND.
OPTOCPL PHOTOTRANS 1CH 400% 4SOP - TCMT1109
Order 'optocpl phototrans 1ch 400% 4sop - TCMT1109' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number TCMT1109-ND.
OPTOCPL PHOTOTRANS 1CH 300% 4SOP - TCMT1600
Order 'optocpl phototrans 1ch 300% 4sop - TCMT1600' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1374-1-ND.
OPTOCPL PHOTOTRANS 2CH 100% 8DIP - MCT62H
Order 'optocpl phototrans 2ch 100% 8dip - MCT62H' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MCT62H-ND.
OPTOCOUPLER PHOTOTRANS 125% 4SOP - TCLT1002
Order 'optocoupler phototrans 125% 4sop - TCLT1002' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number TCLT1002-ND.
OPTOCPLR PHOTOTRANS 1CH 20% 6DIP - ILD251
Order 'optocplr phototrans 1ch 20% 6dip - ILD251' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number ILD251-ND.
OPTOCPLR PHOTOTRAN 2CH 125% 8DIP - ILD615-2
Order 'optocplr phototran 2ch 125% 8dip - ILD615-2' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1320-5-ND.
OPTOCPL PHOTOTRANS 4CH 600% 8DIP - K827PH
Order 'optocpl phototrans 4ch 600% 8dip - K827PH' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number K827PH-ND.
Send this link via E-Mail
Help With This Screen