Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

OPTOCPLR PHOTOTRANS 1CH 20% 4DIP - TCET1600 - ICs, Integrated Circuits, Semiconductors

Digi-Key Part Number TCET1600-ND
Price Break
5000
Unit Price
.16240
Extended Price
812.00
Manufacturer Part NumberTCET1600
DescriptionOPTOCPLR PHOTOTRANS 1CH 20% 4DIP
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTCET1600
VendorSemiconductors/Vishay
CategoryICs, Integrated Circuits, Semiconductors
Other Names TCET1600
TCET1600


Image of OPTOCPLR PHOTOTRANS 1CH 20% 4DIP - TCET1600

OPTOCPLR PHOTOTRANS 1CH 20% 4DIP - TCET1600 (TCET1600-ND) - ICs, Integrated Circuits, Semiconductors

Related parts ICs, Integrated Circuits, Semiconductors:
OPTOCPLR PHOTOTRANS 1CH 20% 4DIP - TCET1600
 Order 'optocplr phototrans 1ch 20% 4dip - TCET1600' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number TCET1600-ND.
OPTOCPLR PHOTOTRANS 1CH 20% 6DIP - ILD251
 Order 'optocplr phototrans 1ch 20% 6dip - ILD251' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number ILD251-ND.
OPTOCPLR PHOTOTRANS 2CH 80% 8DIP - ILD615-1
 Order 'optocplr phototrans 2ch 80% 8dip - ILD615-1' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number ILD615-1-ND.
OPTOCPLR PHOTOTRAN 2CH 125% 8DIP - ILD615-2
 Order 'optocplr phototran 2ch 125% 8dip - ILD615-2' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1320-5-ND.
OPTOCPLR PHOTOTRAN 2CH 200% 8DIP - ILD615-3
 Order 'optocplr phototran 2ch 200% 8dip - ILD615-3' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1321-5-ND.
OPTOCPLR PHOTOTRAN 2CH 320% 8DIP - ILD615-4
 Order 'optocplr phototran 2ch 320% 8dip - ILD615-4' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1322-5-ND.
OPTOCPLR PHOTOTRAN 2CH 100% 8DIP - ILD620GB
 Order 'optocplr phototran 2ch 100% 8dip - ILD620GB' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1324-5-ND.
OPTOCPLR PHOTOTRAN 2CH 50% 8DIP - ILD620
 Order 'optocplr phototran 2ch 50% 8dip - ILD620' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1323-5-ND.
OPTOCPLR PHOTOTRANS 2CH 50% 8DIP - ILD621
 Order 'optocplr phototrans 2ch 50% 8dip - ILD621' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number ILD621-ND.
OPTOCPLR PHOTOTRAN 2CH 100% 8DIP - ILD621GB
 Order 'optocplr phototran 2ch 100% 8dip - ILD621GB' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1325-5-ND.
OPTOCPLR PHOTOTRAN 2CH 35% 8DIP - ILD74
 Order 'optocplr phototran 2ch 35% 8dip - ILD74' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1326-5-ND.
OPTOCPLR PHOTOTRAN 4CH 50% 16DIP - ILQ620
 Order 'optocplr phototran 4ch 50% 16dip - ILQ620' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1331-5-ND.
OPTOCPLR PHOTOTRAN 4CH 100%16DIP - ILQ621GB
 Order 'optocplr phototran 4ch 100%16dip - ILQ621GB' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1334-5-ND.
OPTOCPLR PHOTOTRAN 4CH 50% 16DIP - ILQ621
 Order 'optocplr phototran 4ch 50% 16dip - ILQ621' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1333-5-ND.
OPTOCPL PHOTOTRANS 4CH 20% 16DIP - TCET4600
 Order 'optocpl phototrans 4ch 20% 16dip - TCET4600' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1372-5-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: OPTOCPLR PHOTOTRANS 160% SOP-6L5 - TCLT1107 Next: OPTOCPLR PHOTOTRANS 1CH 20% 6DIP - ILD251