FLEXSTRIP JUMPER .050 16COND - 5-1437132-0
| Digi-Key Part Number | 5-1437132-0-ND |
1000 |
.99000 |
Extended Price
990.00 |
| Manufacturer Part Number | 5-1437132-0 | |||
| Description | FLEXSTRIP JUMPER .050 16COND | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5-1437132-0 |
| Vendor | Tyco Electronics Amp |
| Category | Cable, Wire |
| Pitch | 0.050" (1.27mm) |
| Length | 3.00" (76.2mm) |
| Number of Positions | 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5 1437132 0 514371320 |
FLEXSTRIP JUMPER .050 16COND - 5-1437132-0 (5-1437132-0-ND)
Related parts:FLEXSTRIP JUMPER .050 16COND - 5-1437132-0
Order 'flexstrip jumper .050 16cond - 5-1437132-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437132-0-ND.
FLEXSTRIP JUMPER .050 12COND - 5-1437131-0
Order 'flexstrip jumper .050 12cond - 5-1437131-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437131-0-ND.
FLEXSTRIP JUMPER .050 25COND - 5-1437132-6
Order 'flexstrip jumper .050 25cond - 5-1437132-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437132-6-ND.
FLEXSTRIP JUMPER .050 10COND - 4-1437132-5
Order 'flexstrip jumper .050 10cond - 4-1437132-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-1437132-5-ND.
FLEXSTRIP JUMPER .050 13COND - 1-1437130-0
Order 'flexstrip jumper .050 13cond - 1-1437130-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-0-ND.
FLEXSTRIP JUMPER .050 16COND - 1-1437130-4
Order 'flexstrip jumper .050 16cond - 1-1437130-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-4-ND.
FLEXSTRIP JUMPER .050 15COND - 5-1437131-3
Order 'flexstrip jumper .050 15cond - 5-1437131-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437131-3-ND.
FLEXSTRIP JUMPER .050 17COND - 5-1437131-6
Order 'flexstrip jumper .050 17cond - 5-1437131-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437131-6-ND.
FLEXSTRIP JUMPER .050 2COND - 5-1437131-8
Order 'flexstrip jumper .050 2cond - 5-1437131-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437131-8-ND.
FLEXSTRIP JUMPER .050 21COND - 6-1437131-0
Order 'flexstrip jumper .050 21cond - 6-1437131-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437131-0-ND.
FLEXSTRIP JUMPER .050 5COND - 6-1437132-4
Order 'flexstrip jumper .050 5cond - 6-1437132-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 6-1437132-4-ND.
FLEXSTRIP JUMPER .050 18COND - 5-1437131-7
Order 'flexstrip jumper .050 18cond - 5-1437131-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-1437131-7-ND.
FLEXSTRIP JUMPER .050 17COND - 1-1437130-5
Order 'flexstrip jumper .050 17cond - 1-1437130-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437130-5-ND.
FLEXSTRIP JUMPER .050 30COND - 1-1437131-5
Order 'flexstrip jumper .050 30cond - 1-1437131-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1437131-5-ND.
FLEXSTRIP JUMPER .050 7COND - 3-1437130-5
Order 'flexstrip jumper .050 7cond - 3-1437130-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1437130-5-ND.
Send this link via E-Mail
Help With This Screen