Keywords:





Alternative products for SMA MALE/'N' MALE RG142B/U 24" - 5058-X-24

SMA MALE/'N' MALE RG142B/U 24" - 5058-X-24 (5058-X-24-ND)

Related parts :
SMA MALE/'N' MALE RG142B/U 24" - 5058-X-24
 Order 'sma male/'n' male rg142b/u 24" - 5058-X-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5058-X-24-ND.
SMA MALE/'N' MALE RG142B/U 12" - 5058-X-12
 Order 'sma male/'n' male rg142b/u 12" - 5058-X-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5058-X-12-ND.
CABLE SMA MALE RG142B/U 24" - 4846-X-24
 Order 'cable sma male rg142b/u 24" - 4846-X-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-X-24-ND.
CABLE SMA MALE/FMALE RG316/U 24" - 4528-BB-24
 Order 'cable sma male/fmale rg316/u 24" - 4528-BB-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-BB-24-ND.
CABLE SMA MALE/FMALE RG174/U 24" - 4528-K-24
 Order 'cable sma male/fmale rg174/u 24" - 4528-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-K-24-ND.
CABLE SMA MALE/FMALE RG142B/U48" - 4528-X-48
 Order 'cable sma male/fmale rg142b/u48" - 4528-X-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-X-48-ND.
SMA R/A MALE/MALE RG316/U 24" - 4814-BB-24
 Order 'sma r/a male/male rg316/u 24" - 4814-BB-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4814-BB-24-ND.
SMA R/A MALE/MALE RG174/U 24" - 4814-K-24
 Order 'sma r/a male/male rg174/u 24" - 4814-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4814-K-24-ND.
CABLE SMA MALE RG316/U 24" - 4846-BB-24
 Order 'cable sma male rg316/u 24" - 4846-BB-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-BB-24-ND.
CABLE SMA MALE RG174/U 24" - 4846-K-24
 Order 'cable sma male rg174/u 24" - 4846-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-K-24-ND.
CABLE SMA MALE RG142B/U 120" - 4846-X-120
 Order 'cable sma male rg142b/u 120" - 4846-X-120' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-X-120-ND.
SMA MALE/BNC MALE RG316/U 24" - 4935-BB-24
 Order 'sma male/bnc male rg316/u 24" - 4935-BB-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4935-BB-24-ND.
SMA MALE/'N' MALE RG142B/U 36" - 5058-X-36
 Order 'sma male/'n' male rg142b/u 36" - 5058-X-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5058-X-36-ND.
SMA MALE/'N' MALE RG142B/U 48" - 5058-X-48
 Order 'sma male/'n' male rg142b/u 48" - 5058-X-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5058-X-48-ND.
SMA MALE/'N' MALE RG142B/U 60" - 5058-X-60
 Order 'sma male/'n' male rg142b/u 60" - 5058-X-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5058-X-60-ND.

Send this link via E-Mail
Help With This Screen

SMA MALE/'N' MALE RG142B/U 24" - 5058-X-24
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SMA MALE/'N' MALE RG142B/U 12" - 5058-X-12 Next: SMA MALE/'N' MALE RG142B/U 36" - 5058-X-36
SMA MALE/'N' MALE RG142B/U 24" - 5058-X-24