CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBT
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK56DKBT
| Digi-Key Part Number | ACK56DKBT-ND |
10 |
63.00000 |
Extended Price
630.00 |
| Manufacturer Part Number | ACK56DKBT | |||
| Description | CONN EDGECARD 112PS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACK56DKBT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 112 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACK56DKBT ACK56DKBT |
ACK56DKBT Specification Sheet
CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBT (ACK56DKBT-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK56DKBTCONN EDGECARD 112PS R/A .156 SLD - ACK56DKBT
Order 'conn edgecard 112ps r/a .156 sld - ACK56DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK56DKBT-ND.
CONN EDGECARD 112PS R/A .156 SLD - ABK56DKBA
Order 'conn edgecard 112ps r/a .156 sld - ABK56DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK56DKBA-ND.
CONN EDGECARD 112PS R/A .156 SLD - ABK56DKBD
Order 'conn edgecard 112ps r/a .156 sld - ABK56DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK56DKBD-ND.
CONN EDGECARD 112PS R/A .156 SLD - ABK56DKBH
Order 'conn edgecard 112ps r/a .156 sld - ABK56DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK56DKBH-ND.
CONN EDGECARD 112PS R/A .156 SLD - ABK56DKBI
Order 'conn edgecard 112ps r/a .156 sld - ABK56DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK56DKBI-ND.
CONN EDGECARD 112PS R/A .156 SLD - ABK56DKBN
Order 'conn edgecard 112ps r/a .156 sld - ABK56DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK56DKBN-ND.
CONN EDGECARD 112PS R/A .156 SLD - ABK56DKBS
Order 'conn edgecard 112ps r/a .156 sld - ABK56DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK56DKBS-ND.
CONN EDGECARD 112PS R/A .156 SLD - ABK56DKBS-S1075
Order 'conn edgecard 112ps r/a .156 sld - ABK56DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK56DKBS-S1075-ND.
CONN EDGECARD 112PS R/A .156 SLD - ABK56DKBT
Order 'conn edgecard 112ps r/a .156 sld - ABK56DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK56DKBT-ND.
CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBA
Order 'conn edgecard 112ps r/a .156 sld - ACK56DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK56DKBA-ND.
CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBD
Order 'conn edgecard 112ps r/a .156 sld - ACK56DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK56DKBD-ND.
CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBH
Order 'conn edgecard 112ps r/a .156 sld - ACK56DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK56DKBH-ND.
CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBI
Order 'conn edgecard 112ps r/a .156 sld - ACK56DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK56DKBI-ND.
CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBN
Order 'conn edgecard 112ps r/a .156 sld - ACK56DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK56DKBN-ND.
CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBS
Order 'conn edgecard 112ps r/a .156 sld - ACK56DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK56DKBS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK56DKBT
Send this link via E-Mail
Help With This Screen
