Keywords:





CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBS-S1075 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK56DKBS-S1075

Digi-Key Part Number ACK56DKBS-S1075-ND
Price Break
10
Unit Price
63.00000
Extended Price
630.00
Manufacturer Part NumberACK56DKBS-S1075
DescriptionCONN EDGECARD 112PS R/A .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK56DKBS-S1075
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK56DKBS-S1075
Technical/Catalog InformationACK56DKBS-S1075
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge, Bi-Level
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 112
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACK56DKBS S1075
ACK56DKBSS1075

ACK56DKBS-S1075 Specification Sheet

Image of CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBS-S1075

CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBS-S1075 (ACK56DKBS-S1075-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK56DKBS-S1075
CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBS-S1075
 Order 'conn edgecard 112ps r/a .156 sld - ACK56DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK56DKBS-S1075-ND.
CONN EDGECARD 112PS R/A .156 SLD - ABK56DKBS-S1075
 Order 'conn edgecard 112ps r/a .156 sld - ABK56DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK56DKBS-S1075-ND.
CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBS
 Order 'conn edgecard 112ps r/a .156 sld - ACK56DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACK56DKBS-ND.
CONN EDGECARD 112PS R/A .156 SLD - AYK56DKBS-S1075
 Order 'conn edgecard 112ps r/a .156 sld - AYK56DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYK56DKBS-S1075-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABK06DKBS-S1075
 Order 'conn edgecard 12pos r/a .156 sld - ABK06DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK06DKBS-S1075-ND.
CONN EDGECARD 16POS R/A .156 SLD - ABK08DKBS-S1075
 Order 'conn edgecard 16pos r/a .156 sld - ABK08DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK08DKBS-S1075-ND.
CONN EDGECARD 20POS R/A .156 SLD - ABK10DKBS-S1075
 Order 'conn edgecard 20pos r/a .156 sld - ABK10DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK10DKBS-S1075-ND.
CONN EDGECARD 24POS R/A .156 SLD - ABK12DKBS-S1075
 Order 'conn edgecard 24pos r/a .156 sld - ABK12DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK12DKBS-S1075-ND.
CONN EDGECARD 28POS R/A .156 SLD - ABK14DKBS-S1075
 Order 'conn edgecard 28pos r/a .156 sld - ABK14DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK14DKBS-S1075-ND.
CONN EDGECARD 32POS R/A .156 SLD - ABK16DKBS-S1075
 Order 'conn edgecard 32pos r/a .156 sld - ABK16DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK16DKBS-S1075-ND.
CONN EDGECARD 36POS R/A .156 SLD - ABK18DKBS-S1075
 Order 'conn edgecard 36pos r/a .156 sld - ABK18DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK18DKBS-S1075-ND.
CONN EDGECARD 40POS R/A .156 SLD - ABK20DKBS-S1075
 Order 'conn edgecard 40pos r/a .156 sld - ABK20DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK20DKBS-S1075-ND.
CONN EDGECARD 44POS R/A .156 SLD - ABK22DKBS-S1075
 Order 'conn edgecard 44pos r/a .156 sld - ABK22DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK22DKBS-S1075-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABK24DKBS-S1075
 Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBS-S1075-ND.
CONN EDGECARD 52POS R/A .156 SLD - ABK26DKBS-S1075
 Order 'conn edgecard 52pos r/a .156 sld - ABK26DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK26DKBS-S1075-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge, Bi-Level Flange ACK56DKBS-S1075
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBS-S1075
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBS Next: CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBT
CONN EDGECARD 112PS R/A .156 SLD - ACK56DKBS-S1075