ASSY CBL RG316/U M-M BNC-SMA 48" - 4935-BB-48
| Digi-Key Part Number | 501-1116-ND |
1 10 100 250 500 |
46.26000 41.80500 39.85410 37.06712 34.83750 |
Extended Price
46.26 418.05 3985.41 9266.78 17418.75 |
| Manufacturer Part Number | 4935-BB-48 | |||
| Description | ASSY CBL RG316/U M-M BNC-SMA 48" | |||
| Quantity Available | 26 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4935-BB-48 |
| Vendor | Pomona Electronics |
| Category | Cable Assemblies |
| Length | 48.0" (1219.2mm) |
| Color | Brown |
| RG Type | RG316/U |
| Connector Type | BNC Male to SMA Male |
| Features | Shielded |
| Wire Size, Individual | 26 AWG (7/.0067) |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4935 BB 48 4935BB48 501 1116 ND 5011116ND 501-1116 |
4935-BB-48 Specification Sheet
ASSY CBL RG316/U M-M BNC-SMA 48" - 4935-BB-48 (501-1116-ND)
Related parts:ASSY CBL RG316/U M-M BNC-SMA 48" - 4935-BB-48
Order 'assy cbl rg316/u m-m bnc-sma 48" - 4935-BB-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1116-ND.
SMA MALE/BNC MALE RG316/U 120" - 4935-BB-120
Order 'sma male/bnc male rg316/u 120" - 4935-BB-120' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4935-BB-120-ND.
SMA MALE/BNC MALE RG316/U 12" - 4935-BB-12
Order 'sma male/bnc male rg316/u 12" - 4935-BB-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4935-BB-12-ND.
SMA MALE/BNC MALE RG316/U 24" - 4935-BB-24
Order 'sma male/bnc male rg316/u 24" - 4935-BB-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4935-BB-24-ND.
SMA MALE/BNC MALE RG316/U 60" - 4935-BB-60
Order 'sma male/bnc male rg316/u 60" - 4935-BB-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4935-BB-60-ND.
CABLE SMA-SMA R/A PLUG 48" RG316 - 415-0030-048
Order 'cable sma-sma r/a plug 48" rg316 - 415-0030-048' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J3848-ND.
CABLE BNC MALE R/A RG58C/U 48" - 4276-C-48
Order 'cable bnc male r/a rg58c/u 48" - 4276-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4276-C-48-ND.
CABLE BNC FEMALE R/A RG58C/U 48" - 4277-C-48
Order 'cable bnc female r/a rg58c/u 48" - 4277-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4277-C-48-ND.
CABLE BNC MALE/FMALE RG58C/U 48" - 4524-C-48
Order 'cable bnc male/fmale rg58c/u 48" - 4524-C-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4524-C-48-ND.
CABLE SMA MALE/FMALE RG174/U 48" - 4528-K-48
Order 'cable sma male/fmale rg174/u 48" - 4528-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-K-48-ND.
SMA R/A MALE-R/A MALE RG174 48" - 4813-K-48
Order 'sma r/a male-r/a male rg174 48" - 4813-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4813-K-48-ND.
SMA R/A MALE/MALE RG174/U 48" - 4814-K-48
Order 'sma r/a male/male rg174/u 48" - 4814-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4814-K-48-ND.
CABLE SMA MALE RG174/U 48" - 4846-K-48
Order 'cable sma male rg174/u 48" - 4846-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-K-48-ND.
CABLE SMA MALE RG142B/U 48" - 4846-X-48
Order 'cable sma male rg142b/u 48" - 4846-X-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-X-48-ND.
CABLE BNC MALE LOW NOISE 48" - 4964-SS-48
Order 'cable bnc male low noise 48" - 4964-SS-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-48-ND.
Send this link via E-Mail
Help With This Screen