Gold Free Hanging (In-Line), IDC Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics - 111110-1
CARD EDGE CONN W/O MOUNTING EARS - 111110-1 - Connectors, Interconnects
| Digi-Key Part Number | ACE50G-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 111110-1 | |||
| Description | CARD EDGE CONN W/O MOUNTING EARS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 111110-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Card Thickness | - |
| Card Type | - |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), IDC |
| Features | - |
| Number of Positions | 50 |
| Number of Rows | - |
| Pitch | - |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | 15µin (0.38µm) |
| Gender | Female |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
111110 1 1111101 ACE50G ND ACE50GND ACE50G |
CARD EDGE CONN W/O MOUNTING EARS - 111110-1 (ACE50G-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line), IDC Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics - 111110-1Gold Free Hanging (In-Line), IDC Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics - 111110-1
Order 'card edge conn w/o mounting ears - 111110-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACE50G-ND.
Gold Free Hanging (In-Line), IDC Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics - 111110-6
Order 'card edge conn w/o mounting ears - 111110-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACE20G-ND.
Gold Free Hanging (In-Line), IDC Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics - 111110-5
Order 'card edge conn w/o mounting ears - 111110-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACE26G-ND.
Gold Free Hanging (In-Line), IDC Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics - 111110-3
Order 'card edge conn w/o mounting ears - 111110-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACE34G-ND.
Gold Free Hanging (In-Line), IDC Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics - 111110-2
Order 'card edge conn w/o mounting ears - 111110-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ACE40G-ND.
Panel Mount Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 531271-1
Order 'conn housing 15 pos w/mount ears - 531271-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 531271-1-ND.
Panel Mount Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 480142-2
Order 'conn housing 22pos w/mount ears - 480142-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 480142-2-ND.
Panel Mount Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 480142-3
Order 'conn housing 22pos w/mount ears - 480142-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 480142-3-ND.
Panel Mount Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 531370-2
Order 'conn housing 3pos w/mount ears - 531370-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 531370-2-ND.
Panel Mount Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 1-583718-7
Order 'hous card edge .100cl 50pos dl - 1-583718-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583718-7-ND.
Panel Mount Card Edge - Housing Connectors, Interconnect Tyco Electronics Single Edge 1-640137-2
Order '12p hsg, edge conn, bif-leaf - 1-640137-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640137-2-ND.
Panel Mount Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 582695-1
Order 'conn housing 22pos dual .156 - 582695-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 582695-1-ND.
Panel Mount Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 583680-1
Order 'conn housing 0.156cl 15pos dl - 583680-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583680-1-ND.
Panel Mount Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 1-583859-3
Order 'conn cardedge hsng 6pos dl .156 - 1-583859-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583859-3-ND.
Panel Mount Card Edge - Housing Connectors, Interconnect Tyco Electronics Dual Edge 1-583718-5
Order 'conn housing 40pos dual .100 blk - 1-583718-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-583718-5-ND.
Options for Gold Free Hanging (In-Line), IDC Card Edge, Edgeboard Connector Connectors, Interconnect Tyco Electronics - 111110-1
Send this link via E-Mail
Help With This Screen
