Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE BNC MALE LOW NOISE 6" - 4964-SS-6

Digi-Key Part Number 4964-SS-6-ND
Price Break
Unit Price
Extended Price
Manufacturer Part Number4964-SS-6
DescriptionCABLE BNC MALE LOW NOISE 6"
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information4964-SS-6
VendorPomona Electronics
CategoryCable, Cable Assembly, Wire
Cable TypeRG58/U
Connector TypeBNC Male to Male
Overall Length6 in [Typ]
Cable ColorBlack
Feature(s)Foil and Braided Shield
Operating Temperature50 °C [Max]
Individual Wire Size22 AWG (7/30)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4964 SS 6
4964SS6

4964-SS-6 Specification Sheet

Image of CABLE BNC MALE LOW NOISE 6" - 4964-SS-6

CABLE BNC MALE LOW NOISE 6" - 4964-SS-6 (4964-SS-6-ND)

Related parts:
CABLE BNC MALE LOW NOISE 120" - 4964-SS-120
 Order 'cable bnc male low noise 120" - 4964-SS-120' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-120-ND.
CABLE BNC MALE LOW NOISE 12" - 4964-SS-12
 Order 'cable bnc male low noise 12" - 4964-SS-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-12-ND.
CABLE BNC MALE LOW NOISE 180" - 4964-SS-180
 Order 'cable bnc male low noise 180" - 4964-SS-180' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-180-ND.
CABLE BNC MALE LOW NOISE 240" - 4964-SS-240
 Order 'cable bnc male low noise 240" - 4964-SS-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-240-ND.
CABLE BNC MALE LOW NOISE 24" - 4964-SS-24
 Order 'cable bnc male low noise 24" - 4964-SS-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-24-ND.
CABLE BNC MALE LOW NOISE 300" - 4964-SS-300
 Order 'cable bnc male low noise 300" - 4964-SS-300' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-300-ND.
CABLE BNC MALE LOW NOISE 360" - 4964-SS-360
 Order 'cable bnc male low noise 360" - 4964-SS-360' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-360-ND.
CABLE BNC MALE LOW NOISE 36" - 4964-SS-36
 Order 'cable bnc male low noise 36" - 4964-SS-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-36-ND.
CABLE BNC MALE LOW NOISE 48" - 4964-SS-48
 Order 'cable bnc male low noise 48" - 4964-SS-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-48-ND.
CABLE BNC MALE LOW NOISE 60" - 4964-SS-60
 Order 'cable bnc male low noise 60" - 4964-SS-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-60-ND.
CABLE BNC MALE LOW NOISE 72" - 4964-SS-72
 Order 'cable bnc male low noise 72" - 4964-SS-72' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-72-ND.
CABLE BNC MALE LOW NOISE 96" - 4964-SS-96
 Order 'cable bnc male low noise 96" - 4964-SS-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-96-ND.
CABLE BNC MALE LOW NOISE 6" - 4964-SS-6
 Order 'cable bnc male low noise 6" - 4964-SS-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-6-ND.
CABLE BNC MALE RG58C/U 6IN - 2249-C-6
 Order 'cable bnc male rg58c/u 6in - 2249-C-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-6-ND.
CABLE BNC MALE RG59B/U 6IN - 2249-E-6
 Order 'cable bnc male rg59b/u 6in - 2249-E-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-E-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE BNC MALE LOW NOISE 48" - 4964-SS-48 Next: CABLE BNC MALE LOW NOISE 60" - 4964-SS-60