CABLE BNC MALE LOW NOISE 360" - 4964-SS-360
| Digi-Key Part Number | 4964-SS-360-ND |
1 |
43.76000 |
Extended Price
43.76 |
| Manufacturer Part Number | 4964-SS-360 | |||
| Description | CABLE BNC MALE LOW NOISE 360" | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 4964-SS-360 |
| Vendor | Pomona Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | RG58/U |
| Connector Type | BNC Male to Male |
| Overall Length | 360 in [Typ] |
| Cable Color | Black |
| Feature(s) | Foil and Braided Shield |
| Operating Temperature | 50 °C [Max] |
| Individual Wire Size | 22 AWG (7/30) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4964 SS 360 4964SS360 |
CABLE BNC MALE LOW NOISE 360" - 4964-SS-360 (4964-SS-360-ND)
Related parts:CABLE BNC MALE LOW NOISE 120" - 4964-SS-120
Order 'cable bnc male low noise 120" - 4964-SS-120' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-120-ND.
CABLE BNC MALE LOW NOISE 12" - 4964-SS-12
Order 'cable bnc male low noise 12" - 4964-SS-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-12-ND.
CABLE BNC MALE LOW NOISE 180" - 4964-SS-180
Order 'cable bnc male low noise 180" - 4964-SS-180' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-180-ND.
CABLE BNC MALE LOW NOISE 240" - 4964-SS-240
Order 'cable bnc male low noise 240" - 4964-SS-240' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-240-ND.
CABLE BNC MALE LOW NOISE 24" - 4964-SS-24
Order 'cable bnc male low noise 24" - 4964-SS-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-24-ND.
CABLE BNC MALE LOW NOISE 300" - 4964-SS-300
Order 'cable bnc male low noise 300" - 4964-SS-300' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-300-ND.
CABLE BNC MALE LOW NOISE 36" - 4964-SS-36
Order 'cable bnc male low noise 36" - 4964-SS-36' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-36-ND.
CABLE BNC MALE LOW NOISE 48" - 4964-SS-48
Order 'cable bnc male low noise 48" - 4964-SS-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-48-ND.
CABLE BNC MALE LOW NOISE 60" - 4964-SS-60
Order 'cable bnc male low noise 60" - 4964-SS-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-60-ND.
CABLE BNC MALE LOW NOISE 6" - 4964-SS-6
Order 'cable bnc male low noise 6" - 4964-SS-6' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-6-ND.
CABLE BNC MALE LOW NOISE 72" - 4964-SS-72
Order 'cable bnc male low noise 72" - 4964-SS-72' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-72-ND.
CABLE BNC MALE LOW NOISE 96" - 4964-SS-96
Order 'cable bnc male low noise 96" - 4964-SS-96' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-96-ND.
CABLE BNC MALE LOW NOISE 360" - 4964-SS-360
Order 'cable bnc male low noise 360" - 4964-SS-360' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4964-SS-360-ND.
CABLE BNC MALE RG58C/U 30FT - 2249-C-360
Order 'cable bnc male rg58c/u 30ft - 2249-C-360' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-C-360-ND.
CABLE BNC MALE RG59B/U 30FT - 2249-E-360
Order 'cable bnc male rg59b/u 30ft - 2249-E-360' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-E-360-ND.
Send this link via E-Mail
Help With This Screen