Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN EDGECARD 86POS 1MM SMD - ACE43DHFT

Digi-Key Part Number ACE43DHFT-ND
Price Break
10
Unit Price
21.64500
Extended Price
216.45
Manufacturer Part NumberACE43DHFT
DescriptionCONN EDGECARD 86POS 1MM SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationACE43DHFT
VendorSullins Connector Solutions
CategoryConnectors
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACE43DHFT
ACE43DHFT

ACE43DHFT Specification Sheet

Image of CONN EDGECARD 86POS 1MM SMD - ACE43DHFT

CONN EDGECARD 86POS 1MM SMD - ACE43DHFT (ACE43DHFT-ND)

Related parts :
CONN EDGECARD 86POS 1MM SMD - ACE43DHFT
 Order 'conn edgecard 86pos 1mm smd - ACE43DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE43DHFT-ND.
CONN EDGECARD 86POS 1MM SMD - ABE43DHFD
 Order 'conn edgecard 86pos 1mm smd - ABE43DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE43DHFD-ND.
CONN EDGECARD 86POS 1MM SMD - ABE43DHFT
 Order 'conn edgecard 86pos 1mm smd - ABE43DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE43DHFT-ND.
CONN EDGECARD 86POS 1MM SMD - ACE43DHFD
 Order 'conn edgecard 86pos 1mm smd - ACE43DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE43DHFD-ND.
CONN EDGECARD 86POS 1MM SMD - RBE43DHFD
 Order 'conn edgecard 86pos 1mm smd - RBE43DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE43DHFD-ND.
CONN EDGECARD 86POS 1MM SMD - RBE43DHFN
 Order 'conn edgecard 86pos 1mm smd - RBE43DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE43DHFN-ND.
CONN EDGECARD 86POS 1MM SMD - RBE43DHFR
 Order 'conn edgecard 86pos 1mm smd - RBE43DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE43DHFR-ND.
CONN EDGECARD 86POS 1MM SMD - RBE43DHFT
 Order 'conn edgecard 86pos 1mm smd - RBE43DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE43DHFT-ND.
CONN EDGECARD 86POS 1MM SMD - RCE43DHFD
 Order 'conn edgecard 86pos 1mm smd - RCE43DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE43DHFD-ND.
CONN EDGECARD 86POS 1MM SMD - RCE43DHFN
 Order 'conn edgecard 86pos 1mm smd - RCE43DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE43DHFN-ND.
CONN EDGECARD 86POS 1MM SMD - RCE43DHFR
 Order 'conn edgecard 86pos 1mm smd - RCE43DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE43DHFR-ND.
CONN EDGECARD 86POS 1MM SMD - RCE43DHFT
 Order 'conn edgecard 86pos 1mm smd - RCE43DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE43DHFT-ND.
CONN EDGECARD 86POS .050 SMD - ABB43DHFD
 Order 'conn edgecard 86pos .050 smd - ABB43DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHFD-ND.
CONN EDGECARD 86POS .050 SMD - ABB43DHFN
 Order 'conn edgecard 86pos .050 smd - ABB43DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHFN-ND.
CONN EDGECARD 86POS .050 SMD - ABB43DHFR
 Order 'conn edgecard 86pos .050 smd - ABB43DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB43DHFR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN EDGECARD 86POS 1MM SMD - ACE43DHFD Next: CONN EDGECARD 86POS 1MM SMD - RBE43DHFD