CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRR - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACE39DHRR
| Digi-Key Part Number | ACE39DHRR-ND |
10 |
20.05500 |
Extended Price
200.55 |
| Manufacturer Part Number | ACE39DHRR | |||
| Description | CONN CARD EXTEND 78POS 1MM SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACE39DHRR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Board Lock, Card Extender |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACE39DHRR ACE39DHRR |
ACE39DHRR Specification Sheet
CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRR (ACE39DHRR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACE39DHRRCONN CARD EXTEND 78POS 1MM SLD - ACE39DHRR
Order 'conn card extend 78pos 1mm sld - ACE39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHRR-ND.
CONN CARD EXTEND 78POS 1MM SLD - ABE39DHRD
Order 'conn card extend 78pos 1mm sld - ABE39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHRD-ND.
CONN CARD EXTEND 78POS 1MM SLD - ABE39DHRN
Order 'conn card extend 78pos 1mm sld - ABE39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHRN-ND.
CONN CARD EXTEND 78POS 1MM SLD - ABE39DHRR
Order 'conn card extend 78pos 1mm sld - ABE39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHRR-ND.
CONN CARD EXTEND 78POS 1MM SLD - ABE39DHRT
Order 'conn card extend 78pos 1mm sld - ABE39DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHRT-ND.
CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRD
Order 'conn card extend 78pos 1mm sld - ACE39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHRD-ND.
CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRN
Order 'conn card extend 78pos 1mm sld - ACE39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHRN-ND.
CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRT
Order 'conn card extend 78pos 1mm sld - ACE39DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHRT-ND.
CONN CARD EXTEND 78POS 1MM SLD - GBE39DHRD
Order 'conn card extend 78pos 1mm sld - GBE39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHRD-ND.
CONN CARD EXTEND 78POS 1MM SLD - GBE39DHRN
Order 'conn card extend 78pos 1mm sld - GBE39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHRN-ND.
CONN CARD EXTEND 78POS 1MM SLD - GBE39DHRR
Order 'conn card extend 78pos 1mm sld - GBE39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHRR-ND.
CONN CARD EXTEND 78POS 1MM SLD - GBE39DHRT
Order 'conn card extend 78pos 1mm sld - GBE39DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHRT-ND.
CONN CARD EXTEND 78POS 1MM SLD - GCE39DHRD
Order 'conn card extend 78pos 1mm sld - GCE39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHRD-ND.
CONN CARD EXTEND 78POS 1MM SLD - GCE39DHRN
Order 'conn card extend 78pos 1mm sld - GCE39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHRN-ND.
CONN CARD EXTEND 78POS 1MM SLD - GCE39DHRR
Order 'conn card extend 78pos 1mm sld - GCE39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACE39DHRR
Send this link via E-Mail
Help With This Screen
