Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACE39DHRN
CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRN - Connectors
| Digi-Key Part Number | ACE39DHRN-ND |
10 |
18.79500 |
Extended Price
187.95 |
| Manufacturer Part Number | ACE39DHRN | |||
| Description | CONN CARD EXTEND 78POS 1MM SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACE39DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACE39DHRN ACE39DHRN |
ACE39DHRN Specification Sheet
CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRN (ACE39DHRN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACE39DHRNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACE39DHRN
Order 'conn card extend 78pos 1mm sld - ACE39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE39DHRD
Order 'conn card extend 78pos 1mm sld - ABE39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABE39DHRN
Order 'conn card extend 78pos 1mm sld - ABE39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABE39DHRR
Order 'conn card extend 78pos 1mm sld - ABE39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE39DHRT
Order 'conn card extend 78pos 1mm sld - ABE39DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE39DHRD
Order 'conn card extend 78pos 1mm sld - ACE39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACE39DHRR
Order 'conn card extend 78pos 1mm sld - ACE39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE39DHRT
Order 'conn card extend 78pos 1mm sld - ACE39DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBE39DHRD
Order 'conn card extend 78pos 1mm sld - GBE39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBE39DHRN
Order 'conn card extend 78pos 1mm sld - GBE39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBE39DHRR
Order 'conn card extend 78pos 1mm sld - GBE39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBE39DHRT
Order 'conn card extend 78pos 1mm sld - GBE39DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCE39DHRD
Order 'conn card extend 78pos 1mm sld - GCE39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCE39DHRN
Order 'conn card extend 78pos 1mm sld - GCE39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GCE39DHRR
Order 'conn card extend 78pos 1mm sld - GCE39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACE39DHRN
Send this link via E-Mail
Help With This Screen
