Keywords:





CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRD - Connectors

Digi-Key Part Number ACE39DHRD-ND
Price Break
10
Unit Price
18.79500
Extended Price
187.95
Manufacturer Part NumberACE39DHRD
DescriptionCONN CARD EXTEND 78POS 1MM SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationACE39DHRD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 78
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACE39DHRD
ACE39DHRD

ACE39DHRD Specification Sheet

Image of CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRD

CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRD (ACE39DHRD-ND) - Connectors

Related parts Connectors :
CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRD
 Order 'conn card extend 78pos 1mm sld - ACE39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHRD-ND.
CONN CARD EXTEND 78POS 1MM SLD - ABE39DHRD
 Order 'conn card extend 78pos 1mm sld - ABE39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHRD-ND.
CONN CARD EXTEND 78POS 1MM SLD - ABE39DHRN
 Order 'conn card extend 78pos 1mm sld - ABE39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHRN-ND.
CONN CARD EXTEND 78POS 1MM SLD - ABE39DHRR
 Order 'conn card extend 78pos 1mm sld - ABE39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHRR-ND.
CONN CARD EXTEND 78POS 1MM SLD - ABE39DHRT
 Order 'conn card extend 78pos 1mm sld - ABE39DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHRT-ND.
CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRN
 Order 'conn card extend 78pos 1mm sld - ACE39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHRN-ND.
CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRR
 Order 'conn card extend 78pos 1mm sld - ACE39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHRR-ND.
CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRT
 Order 'conn card extend 78pos 1mm sld - ACE39DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHRT-ND.
CONN CARD EXTEND 78POS 1MM SLD - GBE39DHRD
 Order 'conn card extend 78pos 1mm sld - GBE39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHRD-ND.
CONN CARD EXTEND 78POS 1MM SLD - GBE39DHRN
 Order 'conn card extend 78pos 1mm sld - GBE39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHRN-ND.
CONN CARD EXTEND 78POS 1MM SLD - GBE39DHRR
 Order 'conn card extend 78pos 1mm sld - GBE39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHRR-ND.
CONN CARD EXTEND 78POS 1MM SLD - GBE39DHRT
 Order 'conn card extend 78pos 1mm sld - GBE39DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHRT-ND.
CONN CARD EXTEND 78POS 1MM SLD - GCE39DHRD
 Order 'conn card extend 78pos 1mm sld - GCE39DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHRD-ND.
CONN CARD EXTEND 78POS 1MM SLD - GCE39DHRN
 Order 'conn card extend 78pos 1mm sld - GCE39DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHRN-ND.
CONN CARD EXTEND 78POS 1MM SLD - GCE39DHRR
 Order 'conn card extend 78pos 1mm sld - GCE39DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHRR-ND.

Send this link via E-Mail
Help With This Screen

CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARD EXTEND 78POS 1MM SLD - ABE39DHRT Next: CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRN
CONN CARD EXTEND 78POS 1MM SLD - ACE39DHRD