CONN EDGECARD 78POS 1MM DIP SLD - ACE39DHHN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE39DHHN
| Digi-Key Part Number | ACE39DHHN-ND |
10 |
19.18500 |
Extended Price
191.85 |
| Manufacturer Part Number | ACE39DHHN | |||
| Description | CONN EDGECARD 78POS 1MM DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACE39DHHN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACE39DHHN ACE39DHHN |
ACE39DHHN Specification Sheet
CONN EDGECARD 78POS 1MM DIP SLD - ACE39DHHN (ACE39DHHN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE39DHHNCONN EDGECARD 78POS 1MM DIP SLD - ACE39DHHN
Order 'conn edgecard 78pos 1mm dip sld - ACE39DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHHN-ND.
CONN EDGECARD 78POS 1MM DIP SLD - ABE39DHHD
Order 'conn edgecard 78pos 1mm dip sld - ABE39DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHHD-ND.
CONN EDGECARD 78POS 1MM DIP SLD - ABE39DHHN
Order 'conn edgecard 78pos 1mm dip sld - ABE39DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHHN-ND.
CONN EDGECARD 78POS 1MM DIP SLD - ABE39DHHR
Order 'conn edgecard 78pos 1mm dip sld - ABE39DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHHR-ND.
CONN EDGECARD 78POS 1MM DIP SLD - ABE39DHHT
Order 'conn edgecard 78pos 1mm dip sld - ABE39DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHHT-ND.
CONN EDGECARD 78POS 1MM DIP SLD - ACE39DHHD
Order 'conn edgecard 78pos 1mm dip sld - ACE39DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHHD-ND.
CONN EDGECARD 78POS 1MM DIP SLD - ACE39DHHR
Order 'conn edgecard 78pos 1mm dip sld - ACE39DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHHR-ND.
CONN EDGECARD 78POS 1MM DIP SLD - ACE39DHHT
Order 'conn edgecard 78pos 1mm dip sld - ACE39DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHHT-ND.
CONN EDGECARD 78POS 1MM DIP SLD - GBE39DHHD
Order 'conn edgecard 78pos 1mm dip sld - GBE39DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHHD-ND.
CONN EDGECARD 78POS 1MM DIP SLD - GBE39DHHN
Order 'conn edgecard 78pos 1mm dip sld - GBE39DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHHN-ND.
CONN EDGECARD 78POS 1MM DIP SLD - GBE39DHHR
Order 'conn edgecard 78pos 1mm dip sld - GBE39DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHHR-ND.
CONN EDGECARD 78POS 1MM DIP SLD - GBE39DHHT
Order 'conn edgecard 78pos 1mm dip sld - GBE39DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHHT-ND.
CONN EDGECARD 78POS 1MM DIP SLD - GCE39DHHD
Order 'conn edgecard 78pos 1mm dip sld - GCE39DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHHD-ND.
CONN EDGECARD 78POS 1MM DIP SLD - GCE39DHHN
Order 'conn edgecard 78pos 1mm dip sld - GCE39DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHHN-ND.
CONN EDGECARD 78POS 1MM DIP SLD - GCE39DHHR
Order 'conn edgecard 78pos 1mm dip sld - GCE39DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE39DHHN
Send this link via E-Mail
Help With This Screen
