Keywords:





CONN EDGECARD 78POS 1MM DIP SLD - ACE39DHHD - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE39DHHD

Digi-Key Part Number ACE39DHHD-ND
Price Break
10
Unit Price
19.18500
Extended Price
191.85
Manufacturer Part NumberACE39DHHD
DescriptionCONN EDGECARD 78POS 1MM DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE39DHHD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE39DHHD
Technical/Catalog InformationACE39DHHD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 78
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACE39DHHD
ACE39DHHD

ACE39DHHD Specification Sheet

Image of CONN EDGECARD 78POS 1MM DIP SLD - ACE39DHHD

CONN EDGECARD 78POS 1MM DIP SLD - ACE39DHHD (ACE39DHHD-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE39DHHD
CONN EDGECARD 78POS 1MM DIP SLD - ACE39DHHD
 Order 'conn edgecard 78pos 1mm dip sld - ACE39DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHHD-ND.
CONN EDGECARD 78POS 1MM DIP SLD - ABE39DHHD
 Order 'conn edgecard 78pos 1mm dip sld - ABE39DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHHD-ND.
CONN EDGECARD 78POS 1MM DIP SLD - ABE39DHHN
 Order 'conn edgecard 78pos 1mm dip sld - ABE39DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHHN-ND.
CONN EDGECARD 78POS 1MM DIP SLD - ABE39DHHR
 Order 'conn edgecard 78pos 1mm dip sld - ABE39DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHHR-ND.
CONN EDGECARD 78POS 1MM DIP SLD - ABE39DHHT
 Order 'conn edgecard 78pos 1mm dip sld - ABE39DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHHT-ND.
CONN EDGECARD 78POS 1MM DIP SLD - ACE39DHHN
 Order 'conn edgecard 78pos 1mm dip sld - ACE39DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHHN-ND.
CONN EDGECARD 78POS 1MM DIP SLD - ACE39DHHR
 Order 'conn edgecard 78pos 1mm dip sld - ACE39DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHHR-ND.
CONN EDGECARD 78POS 1MM DIP SLD - ACE39DHHT
 Order 'conn edgecard 78pos 1mm dip sld - ACE39DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHHT-ND.
CONN EDGECARD 78POS 1MM DIP SLD - GBE39DHHD
 Order 'conn edgecard 78pos 1mm dip sld - GBE39DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHHD-ND.
CONN EDGECARD 78POS 1MM DIP SLD - GBE39DHHN
 Order 'conn edgecard 78pos 1mm dip sld - GBE39DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHHN-ND.
CONN EDGECARD 78POS 1MM DIP SLD - GBE39DHHR
 Order 'conn edgecard 78pos 1mm dip sld - GBE39DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHHR-ND.
CONN EDGECARD 78POS 1MM DIP SLD - GBE39DHHT
 Order 'conn edgecard 78pos 1mm dip sld - GBE39DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHHT-ND.
CONN EDGECARD 78POS 1MM DIP SLD - GCE39DHHD
 Order 'conn edgecard 78pos 1mm dip sld - GCE39DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHHD-ND.
CONN EDGECARD 78POS 1MM DIP SLD - GCE39DHHN
 Order 'conn edgecard 78pos 1mm dip sld - GCE39DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHHN-ND.
CONN EDGECARD 78POS 1MM DIP SLD - GCE39DHHR
 Order 'conn edgecard 78pos 1mm dip sld - GCE39DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHHR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE39DHHD
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 78POS 1MM DIP SLD - ACE39DHHD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 78POS 1MM DIP SLD - ABE39DHHT Next: CONN EDGECARD 78POS 1MM DIP SLD - ACE39DHHN
CONN EDGECARD 78POS 1MM DIP SLD - ACE39DHHD