Keywords:





CONN CARDEDGE 78POS 1MM SMD - ACE39DHFR

Digi-Key Part Number ACE39DHFR-ND
Price Break
10
Unit Price
20.46000
Extended Price
204.60
Manufacturer Part NumberACE39DHFR
DescriptionCONN CARDEDGE 78POS 1MM SMD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationACE39DHFR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeSurface Mount
FeaturesBoard Lock
Number of Positions 78
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACE39DHFR
ACE39DHFR

ACE39DHFR Specification Sheet

Image of CONN CARDEDGE 78POS 1MM SMD - ACE39DHFR

CONN CARDEDGE 78POS 1MM SMD - ACE39DHFR (ACE39DHFR-ND)

Related parts :
CONN CARDEDGE 78POS 1MM SMD - ACE39DHFR
 Order 'conn cardedge 78pos 1mm smd - ACE39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHFR-ND.
CONN CARDEDGE 78POS 1MM SMD - ABE39DHFN
 Order 'conn cardedge 78pos 1mm smd - ABE39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHFN-ND.
CONN CARDEDGE 78POS 1MM SMD - ABE39DHFR
 Order 'conn cardedge 78pos 1mm smd - ABE39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHFR-ND.
CONN CARDEDGE 78POS 1MM SMD - ACE39DHFN
 Order 'conn cardedge 78pos 1mm smd - ACE39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHFN-ND.
CONN CARDEDGE 78POS 1MM SMD - GBE39DHFD
 Order 'conn cardedge 78pos 1mm smd - GBE39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHFD-ND.
CONN CARDEDGE 78POS 1MM SMD - GBE39DHFN
 Order 'conn cardedge 78pos 1mm smd - GBE39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHFN-ND.
CONN CARDEDGE 78POS 1MM SMD - GBE39DHFR
 Order 'conn cardedge 78pos 1mm smd - GBE39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHFR-ND.
CONN CARDEDGE 78POS 1MM SMD - GBE39DHFT
 Order 'conn cardedge 78pos 1mm smd - GBE39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHFT-ND.
CONN CARDEDGE 78POS 1MM SMD - GCE39DHFD
 Order 'conn cardedge 78pos 1mm smd - GCE39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHFD-ND.
CONN CARDEDGE 78POS 1MM SMD - GCE39DHFN
 Order 'conn cardedge 78pos 1mm smd - GCE39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHFN-ND.
CONN CARDEDGE 78POS 1MM SMD - GCE39DHFR
 Order 'conn cardedge 78pos 1mm smd - GCE39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHFR-ND.
CONN CARDEDGE 78POS 1MM SMD - GCE39DHFT
 Order 'conn cardedge 78pos 1mm smd - GCE39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHFT-ND.
CONN CARDEDGE 66POS 1MM SMD - ABE33DHFN
 Order 'conn cardedge 66pos 1mm smd - ABE33DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFN-ND.
CONN CARDEDGE 66POS 1MM SMD - ABE33DHFR
 Order 'conn cardedge 66pos 1mm smd - ABE33DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFR-ND.
CONN CARDEDGE 68POS 1MM SMD - ABE34DHFN
 Order 'conn cardedge 68pos 1mm smd - ABE34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHFN-ND.

Send this link via E-Mail
Help With This Screen

CONN CARDEDGE 78POS 1MM SMD - ACE39DHFR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARDEDGE 78POS 1MM SMD - ACE39DHFN Next: CONN CARDEDGE 78POS 1MM SMD - GBE39DHFD
CONN CARDEDGE 78POS 1MM SMD - ACE39DHFR