Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE39DHFN
CONN CARDEDGE 78POS 1MM SMD - ACE39DHFN - Connectors
| Digi-Key Part Number | ACE39DHFN-ND |
10 |
19.18500 |
Extended Price
191.85 |
| Manufacturer Part Number | ACE39DHFN | |||
| Description | CONN CARDEDGE 78POS 1MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACE39DHFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | - |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACE39DHFN ACE39DHFN |
ACE39DHFN Specification Sheet
CONN CARDEDGE 78POS 1MM SMD - ACE39DHFN (ACE39DHFN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE39DHFNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE39DHFN
Order 'conn cardedge 78pos 1mm smd - ACE39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE39DHFN
Order 'conn cardedge 78pos 1mm smd - ABE39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE39DHFR
Order 'conn cardedge 78pos 1mm smd - ABE39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE39DHFR
Order 'conn cardedge 78pos 1mm smd - ACE39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE39DHFD
Order 'conn cardedge 78pos 1mm smd - GBE39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBE39DHFN
Order 'conn cardedge 78pos 1mm smd - GBE39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBE39DHFR
Order 'conn cardedge 78pos 1mm smd - GBE39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE39DHFT
Order 'conn cardedge 78pos 1mm smd - GBE39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE39DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCE39DHFD
Order 'conn cardedge 78pos 1mm smd - GCE39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCE39DHFN
Order 'conn cardedge 78pos 1mm smd - GCE39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCE39DHFR
Order 'conn cardedge 78pos 1mm smd - GCE39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCE39DHFT
Order 'conn cardedge 78pos 1mm smd - GCE39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE39DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE33DHFN
Order 'conn cardedge 66pos 1mm smd - ABE33DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE33DHFR
Order 'conn cardedge 66pos 1mm smd - ABE33DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE34DHFN
Order 'conn cardedge 68pos 1mm smd - ABE34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHFN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE39DHFN
Send this link via E-Mail
Help With This Screen
