CONN EDGECARD 78POS 1MM SMD - ACE39DHFD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE39DHFD
| Digi-Key Part Number | ACE39DHFD-ND |
10 |
19.18500 |
Extended Price
191.85 |
| Manufacturer Part Number | ACE39DHFD | |||
| Description | CONN EDGECARD 78POS 1MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACE39DHFD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 78 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACE39DHFD ACE39DHFD |
ACE39DHFD Specification Sheet
CONN EDGECARD 78POS 1MM SMD - ACE39DHFD (ACE39DHFD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE39DHFDCONN EDGECARD 78POS 1MM SMD - ACE39DHFD
Order 'conn edgecard 78pos 1mm smd - ACE39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHFD-ND.
CONN EDGECARD 78POS 1MM SMD - ABE39DHFD
Order 'conn edgecard 78pos 1mm smd - ABE39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHFD-ND.
CONN EDGECARD 78POS 1MM SMD - ABE39DHFT
Order 'conn edgecard 78pos 1mm smd - ABE39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE39DHFT-ND.
CONN EDGECARD 78POS 1MM SMD - ACE39DHFT
Order 'conn edgecard 78pos 1mm smd - ACE39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE39DHFT-ND.
CONN EDGECARD 78POS 1MM SMD - RBE39DHFD
Order 'conn edgecard 78pos 1mm smd - RBE39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE39DHFD-ND.
CONN EDGECARD 78POS 1MM SMD - RBE39DHFN
Order 'conn edgecard 78pos 1mm smd - RBE39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE39DHFN-ND.
CONN EDGECARD 78POS 1MM SMD - RBE39DHFR
Order 'conn edgecard 78pos 1mm smd - RBE39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE39DHFR-ND.
CONN EDGECARD 78POS 1MM SMD - RBE39DHFT
Order 'conn edgecard 78pos 1mm smd - RBE39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE39DHFT-ND.
CONN EDGECARD 78POS 1MM SMD - RCE39DHFD
Order 'conn edgecard 78pos 1mm smd - RCE39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE39DHFD-ND.
CONN EDGECARD 78POS 1MM SMD - RCE39DHFN
Order 'conn edgecard 78pos 1mm smd - RCE39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE39DHFN-ND.
CONN EDGECARD 78POS 1MM SMD - RCE39DHFR
Order 'conn edgecard 78pos 1mm smd - RCE39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE39DHFR-ND.
CONN EDGECARD 78POS 1MM SMD - RCE39DHFT
Order 'conn edgecard 78pos 1mm smd - RCE39DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE39DHFT-ND.
CONN EDGECARD 78POS .050 SMD - ABB39DHFD
Order 'conn edgecard 78pos .050 smd - ABB39DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHFD-ND.
CONN EDGECARD 78POS .050 SMD - ABB39DHFN
Order 'conn edgecard 78pos .050 smd - ABB39DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHFN-ND.
CONN EDGECARD 78POS .050 SMD - ABB39DHFR
Order 'conn edgecard 78pos .050 smd - ABB39DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB39DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE39DHFD
Send this link via E-Mail
Help With This Screen
