Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE34DHHR
CONN EDGECARD 68POS 1MM DIP SLD - ACE34DHHR - Connectors, Interconnects
| Digi-Key Part Number | ACE34DHHR-ND |
10 |
18.97500 |
Extended Price
189.75 |
| Manufacturer Part Number | ACE34DHHR | |||
| Description | CONN EDGECARD 68POS 1MM DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACE34DHHR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Board Lock |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACE34DHHR ACE34DHHR |
CONN EDGECARD 68POS 1MM DIP SLD - ACE34DHHR (ACE34DHHR-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE34DHHRGold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE34DHHR
Order 'conn edgecard 68pos 1mm dip sld - ACE34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHHR-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE34DHHD
Order 'conn edgecard 68pos 1mm dip sld - ABE34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHHD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE34DHHN
Order 'conn edgecard 68pos 1mm dip sld - ABE34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHHN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE34DHHR
Order 'conn edgecard 68pos 1mm dip sld - ABE34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHHR-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABE34DHHT
Order 'conn edgecard 68pos 1mm dip sld - ABE34DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHHT-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE34DHHD
Order 'conn edgecard 68pos 1mm dip sld - ACE34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHHD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE34DHHN
Order 'conn edgecard 68pos 1mm dip sld - ACE34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHHN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE34DHHT
Order 'conn edgecard 68pos 1mm dip sld - ACE34DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE34DHHT-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBE34DHHD
Order 'conn edgecard 68pos 1mm dip sld - GBE34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHHD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBE34DHHN
Order 'conn edgecard 68pos 1mm dip sld - GBE34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHHN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBE34DHHR
Order 'conn edgecard 68pos 1mm dip sld - GBE34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHHR-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GBE34DHHT
Order 'conn edgecard 68pos 1mm dip sld - GBE34DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE34DHHT-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCE34DHHD
Order 'conn edgecard 68pos 1mm dip sld - GCE34DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHHD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCE34DHHN
Order 'conn edgecard 68pos 1mm dip sld - GCE34DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHHN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCE34DHHR
Order 'conn edgecard 68pos 1mm dip sld - GCE34DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE34DHHR-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACE34DHHR
Send this link via E-Mail
Help With This Screen
