Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE33DHFR
CONN CARDEDGE 66POS 1MM SMD - ACE33DHFR - Connectors
| Digi-Key Part Number | ACE33DHFR-ND |
10 |
18.69000 |
Extended Price
186.90 |
| Manufacturer Part Number | ACE33DHFR | |||
| Description | CONN CARDEDGE 66POS 1MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACE33DHFR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Board Lock |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACE33DHFR ACE33DHFR |
ACE33DHFR Specification Sheet
CONN CARDEDGE 66POS 1MM SMD - ACE33DHFR (ACE33DHFR-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE33DHFRGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE33DHFR
Order 'conn cardedge 66pos 1mm smd - ACE33DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE33DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE33DHFN
Order 'conn cardedge 66pos 1mm smd - ABE33DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE33DHFR
Order 'conn cardedge 66pos 1mm smd - ABE33DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE33DHFN
Order 'conn cardedge 66pos 1mm smd - ACE33DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE33DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE33DHFD
Order 'conn cardedge 66pos 1mm smd - GBE33DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE33DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GBE33DHFN
Order 'conn cardedge 66pos 1mm smd - GBE33DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE33DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GBE33DHFR
Order 'conn cardedge 66pos 1mm smd - GBE33DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE33DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GBE33DHFT
Order 'conn cardedge 66pos 1mm smd - GBE33DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE33DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCE33DHFD
Order 'conn cardedge 66pos 1mm smd - GCE33DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE33DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GCE33DHFN
Order 'conn cardedge 66pos 1mm smd - GCE33DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE33DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock GCE33DHFR
Order 'conn cardedge 66pos 1mm smd - GCE33DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE33DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GCE33DHFT
Order 'conn cardedge 66pos 1mm smd - GCE33DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE33DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE33DHFD
Order 'conn edgecard 66pos 1mm smd - ABE33DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE33DHFT
Order 'conn edgecard 66pos 1mm smd - ABE33DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE33DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE34DHFN
Order 'conn cardedge 68pos 1mm smd - ABE34DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE34DHFN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE33DHFR
Send this link via E-Mail
Help With This Screen
