Keywords:





BATT LITH COIN 3V 24.5MM - CR2430

280mAh Lithium Battery 3V Sanyo Energy CR2430

Digi-Key Part Number SY603-ND
Price Break
1
10
50
100
250
500
1000
3000
6000
Unit Price
1.42000
1.27700
1.13480
.99290
.90776
.85104
.78012
.72338
.70920
Extended Price
1.42
12.77
56.74
99.29
226.94
425.52
780.12
2170.14
4255.20
Manufacturer Part NumberCR2430
DescriptionBATT LITH COIN 3V 24.5MM
Quantity Available 5490
All prices are in USD

Purchase 280mAh Lithium Battery 3V Sanyo Energy CR2430
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 280mAh Lithium Battery 3V Sanyo Energy CR2430
Technical/Catalog InformationCR2430
VendorSanyo Energy
CategoryBatteries
Battery Cell SizeCoin 24.5mm
Voltage - Rated 3V
Capacity280mAh
Shipping InfoDue to possible restrictions, a change in ship method may be required.
RechargeabilityNo
Termination StyleRequires Holder
Size / Dimension0.96" Dia x 0.12" H (24.5mm x 3.0mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names CR2430
CR2430
SY603 ND
SY603ND
SY603

CR2430 Specification Sheet

Image of BATT LITH COIN 3V 24.5MM - CR2430

BATT LITH COIN 3V 24.5MM - CR2430 (SY603-ND)

Related parts 280mAh Lithium Battery 3V Sanyo Energy CR2430
BATT LITH COIN 3V 24.5MM - CR2430
 Order 'batt lith coin 3v 24.5mm - CR2430' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY603-ND.
BATT LITH COIN 3V 24.5MM - CR2450
 Order 'batt lith coin 3v 24.5mm - CR2450' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY340-ND.
BATT LITH COIN 3V 12.5MM - CR1220
 Order 'batt lith coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY033-ND.
BATT LITH COIN 3V 20MM - CR2016
 Order 'batt lith coin 3v 20mm - CR2016' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY138-ND.
BATT LITH COIN 3V 20MM - CR2025
 Order 'batt lith coin 3v 20mm - CR2025' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY188-ND.
BATT LITH COIN 3V 20MM - CR2032
 Order 'batt lith coin 3v 20mm - CR2032' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY189-ND.
BATT LITH CAMERA 3V - CR-1-3N
 Order 'batt lith camera 3v - CR-1-3N' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY100-ND.
BATT LITH CAMERA 3V - CR123A
 Order 'batt lith camera 3v - CR123A' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY154-ND.
BATT LITH CAMERA 3V - CR2
 Order 'batt lith camera 3v - CR2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY155-ND.
BATT LITH CAMERA 3V - CR-V3
 Order 'batt lith camera 3v - CR-V3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY212-ND.
BATT LITH 3V RECHARGE - ML614-TZ4
 Order 'batt lith 3v recharge - ML614-TZ4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY102-ND.
BATT LITH 3V RECHARGE - ML621-TZ1
 Order 'batt lith 3v recharge - ML621-TZ1' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY103-ND.
BATT LITH 3V RECHARGE - ML1220-TJ1
 Order 'batt lith 3v recharge - ML1220-TJ1' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY104-ND.
BATT LITH 3V RECHARGE - ML1220-TT2
 Order 'batt lith 3v recharge - ML1220-TT2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY105-ND.
BATT LITH 3V RECHARGE W/TABS - ML614-TZ21
 Order 'batt lith 3v recharge w/tabs - ML614-TZ21' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY152-ND.

Options for 280mAh Lithium Battery 3V Sanyo Energy CR2430
Send this link via E-Mail
Help With This Screen

BATT LITH COIN 3V 24.5MM - CR2430
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT LITH COIN 3V 23MM PCB TAB - VL-2320/F2N Next: BATT LITH COIN 3V 24.5MM - CR2450
BATT LITH COIN 3V 24.5MM - CR2430