OPTOCPLR PHOTOTRANS 2CH 50% 8DIP - ILD621
| Digi-Key Part Number | ILD621-ND |
2000 |
.62100 |
Extended Price
1242.00 |
| Manufacturer Part Number | ILD621 | |||
| Description | OPTOCPLR PHOTOTRANS 2CH 50% 8DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ILD621 |
| Vendor | Semiconductors/Vishay |
| Category | ICs, Integrated Circuits, Semiconductors |
| Other Names |
ILD621 ILD621 |
OPTOCPLR PHOTOTRANS 2CH 50% 8DIP - ILD621 (ILD621-ND)
Related parts:OPTOCPLR PHOTOTRANS 2CH 50% 8DIP - ILD621
Order 'optocplr phototrans 2ch 50% 8dip - ILD621' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number ILD621-ND.
OPTOCPLR PHOTOTRAN 2CH 50% 8DIP - ILD620
Order 'optocplr phototran 2ch 50% 8dip - ILD620' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1323-5-ND.
OPTOCPLR PHOTOTRANS 2CH 80% 8DIP - ILD615-1
Order 'optocplr phototrans 2ch 80% 8dip - ILD615-1' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number ILD615-1-ND.
OPTOCPLR PHOTOTRAN 2CH 125% 8DIP - ILD615-2
Order 'optocplr phototran 2ch 125% 8dip - ILD615-2' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1320-5-ND.
OPTOCPLR PHOTOTRAN 2CH 200% 8DIP - ILD615-3
Order 'optocplr phototran 2ch 200% 8dip - ILD615-3' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1321-5-ND.
OPTOCPLR PHOTOTRAN 2CH 320% 8DIP - ILD615-4
Order 'optocplr phototran 2ch 320% 8dip - ILD615-4' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1322-5-ND.
OPTOCPLR PHOTOTRAN 2CH 100% 8DIP - ILD620GB
Order 'optocplr phototran 2ch 100% 8dip - ILD620GB' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1324-5-ND.
OPTOCPLR PHOTOTRAN 2CH 100% 8DIP - ILD621GB
Order 'optocplr phototran 2ch 100% 8dip - ILD621GB' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1325-5-ND.
OPTOCPLR PHOTOTRAN 2CH 35% 8DIP - ILD74
Order 'optocplr phototran 2ch 35% 8dip - ILD74' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1326-5-ND.
OPTOCPLR PHOTOTRANS 2CH 50% 8DIP - MCT6H
Order 'optocplr phototrans 2ch 50% 8dip - MCT6H' online from Digi-Key. Manufactured by Vishay/Semiconductors. Digi-Key part number MCT6H-ND.
OPTOCPLR PHOTODARL 2CH 100% 8DIP - ILD55
Order 'optocplr photodarl 2ch 100% 8dip - ILD55' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1319-5-ND.
OPTOCPLR PHOTOTRAN 4CH 50% 16DIP - ILQ620
Order 'optocplr phototran 4ch 50% 16dip - ILQ620' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1331-5-ND.
OPTOCPLR PHOTOTRAN 4CH 50% 16DIP - ILQ621
Order 'optocplr phototran 4ch 50% 16dip - ILQ621' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1333-5-ND.
OPTOCOUPLER PHOTOTRANS 50% 8DIP - ILD250
Order 'optocoupler phototrans 50% 8dip - ILD250' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1315-5-ND.
OPTOCPLR 10MBD 2CH 100V/US 8DIP - VO2630
Order 'optocplr 10mbd 2ch 100v/us 8dip - VO2630' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number VO2630-ND.
Send this link via E-Mail
Help With This Screen