OPTOCPLR PHOTODARL 2CH 100% 8DIP - ILD55
| Digi-Key Part Number | 751-1319-5-ND |
1 10 100 500 1000 5000 10000 |
2.42000 1.89000 1.58760 1.13400 1.02060 .96390 .93744 |
Extended Price
2.42 18.90 158.76 567.00 1020.60 4819.50 9374.40 |
| Manufacturer Part Number | ILD55 | |||
| Description | OPTOCPLR PHOTODARL 2CH 100% 8DIP | |||
| Quantity Available | 1596 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ILD55 |
| Vendor | Semiconductors/Vishay |
| Category | ICs, Integrated Circuits, Semiconductors |
| Other Names |
ILD55 ILD55 751 1319 5 ND 75113195ND 751-1319-5 |
OPTOCPLR PHOTODARL 2CH 100% 8DIP - ILD55 (751-1319-5-ND)
Related parts:OPTOCPLR PHOTODARL 2CH 100% 8DIP - ILD55
Order 'optocplr photodarl 2ch 100% 8dip - ILD55' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1319-5-ND.
OPTOCPLR PHOTOTRAN 2CH 100% 8DIP - ILD620GB
Order 'optocplr phototran 2ch 100% 8dip - ILD620GB' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1324-5-ND.
OPTOCPLR PHOTOTRAN 2CH 100% 8DIP - ILD621GB
Order 'optocplr phototran 2ch 100% 8dip - ILD621GB' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1325-5-ND.
OPTOCPLR PHOTOTRANS 2CH 80% 8DIP - ILD615-1
Order 'optocplr phototrans 2ch 80% 8dip - ILD615-1' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number ILD615-1-ND.
OPTOCPLR PHOTOTRAN 2CH 125% 8DIP - ILD615-2
Order 'optocplr phototran 2ch 125% 8dip - ILD615-2' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1320-5-ND.
OPTOCPLR PHOTOTRAN 2CH 200% 8DIP - ILD615-3
Order 'optocplr phototran 2ch 200% 8dip - ILD615-3' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1321-5-ND.
OPTOCPLR PHOTOTRAN 2CH 320% 8DIP - ILD615-4
Order 'optocplr phototran 2ch 320% 8dip - ILD615-4' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1322-5-ND.
OPTOCPLR PHOTOTRAN 2CH 50% 8DIP - ILD620
Order 'optocplr phototran 2ch 50% 8dip - ILD620' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1323-5-ND.
OPTOCPLR PHOTOTRANS 2CH 50% 8DIP - ILD621
Order 'optocplr phototrans 2ch 50% 8dip - ILD621' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number ILD621-ND.
OPTOCPLR PHOTOTRAN 2CH 35% 8DIP - ILD74
Order 'optocplr phototran 2ch 35% 8dip - ILD74' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1326-5-ND.
OPTOCOUPLER PHOTODARL 2CH 8DIP - ILD766-1
Order 'optocoupler photodarl 2ch 8dip - ILD766-1' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number ILD766-1-ND.
OPTOCOUPLER PHOTODARL 2CH 8DIP - ILD766-2
Order 'optocoupler photodarl 2ch 8dip - ILD766-2' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number ILD766-2-ND.
OPTOCPLR 10MBD 2CH 100V/US 8DIP - VO2630
Order 'optocplr 10mbd 2ch 100v/us 8dip - VO2630' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number VO2630-ND.
OPTOCPLR 10MBD 2CH 5KV/US 8DIP - VO2631
Order 'optocplr 10mbd 2ch 5kv/us 8dip - VO2631' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number 751-1381-5-ND.
OPTOCPLR 10MBD 2CH 10KV/US 8DIP - VO4661
Order 'optocplr 10mbd 2ch 10kv/us 8dip - VO4661' online from Digi-Key. Manufactured by Semiconductors/Vishay. Digi-Key part number VO4661-ND.
Send this link via E-Mail
Help With This Screen