CONV D/A 12BIT MICRO PWR TSOT236 - DAC121S101CIMK/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | DAC121S101CIMKDKR-ND |
1 25 100 250 500 |
2.73000 2.07120 1.58050 1.44972 1.38976 |
Extended Price
2.73 51.78 158.05 362.43 694.88 |
| Manufacturer Part Number | DAC121S101CIMK/NOPB | |||
| Description | CONV D/A 12BIT MICRO PWR TSOT236 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DAC121S101CIMK/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 12 |
| Operating Temperature | -40°C ~ 125°C |
| Package / Case | TSOT-23-6, TSOT-6 |
| Packaging | Digi-Reel® |
| Voltage Supply Source | Single |
| Settling Time | 8µs |
| Drawing Number | 14; MK06A; ; 6 |
| Number of Converters | 1 |
| Power Dissipation (Max) | 1.43mW |
| Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DAC121S101CIMK NOPB DAC121S101CIMKNOPB DAC121S101CIMKDKR ND DAC121S101CIMKDKRND DAC121S101CIMKDKR |
DAC121S101CIMK/NOPB Specification Sheet
CONV D/A 12BIT MICRO PWR TSOT236 - DAC121S101CIMK/NOPB (DAC121S101CIMKDKR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :CONV D/A 12BIT MICRO PWR TSOT236 - DAC121S101CIMK/NOPB
Order 'conv d/a 12bit micro pwr tsot236 - DAC121S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC121S101CIMKCT-ND.
CONV D/A 12BIT MICRO PWR TSOT236 - DAC121S101CIMK/NOPB
Order 'conv d/a 12bit micro pwr tsot236 - DAC121S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC121S101CIMKDKR-ND.
CONV D/A 12BIT MICRO PWR TSOT236 - DAC121S101CIMK/NOPB
Order 'conv d/a 12bit micro pwr tsot236 - DAC121S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC121S101CIMKTR-ND.
CONV D/A 8BIT MICRO PWR TSOT23-6 - DAC081S101CIMK/NOPB
Order 'conv d/a 8bit micro pwr tsot23-6 - DAC081S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC081S101CIMKCT-ND.
CONV D/A 12BIT MICRO POWER - DAC121S101CIMM/NOPB
Order 'conv d/a 12bit micro power - DAC121S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC121S101CIMMCT-ND.
CONV D/A 12BIT MICRO POWER - DAC121S101CIMM/NOPB
Order 'conv d/a 12bit micro power - DAC121S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC121S101CIMMDKR-ND.
CONV D/A 8BIT MICRO PWR TSOT23-6 - DAC081S101CIMK/NOPB
Order 'conv d/a 8bit micro pwr tsot23-6 - DAC081S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC081S101CIMKDKR-ND.
CONV D/A 8BIT MICRO PWR TSOT23-6 - DAC081S101CIMK/NOPB
Order 'conv d/a 8bit micro pwr tsot23-6 - DAC081S101CIMK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC081S101CIMKTR-ND.
CONV D/A 8BIT MICRO POWER - DAC081S101CIMM/NOPB
Order 'conv d/a 8bit micro power - DAC081S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC081S101CIMMCT-ND.
CONV D/A 12BIT MICRO POWER - DAC121S101CIMM/NOPB
Order 'conv d/a 12bit micro power - DAC121S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DAC121S101CIMMTR-ND.
CONV D/A 8BIT MICRO POWER - DAC081S101CIMM/NOPB
Order 'conv d/a 8bit micro power - DAC081S101CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number DAC081S101CIMMDKR-ND.
IC COMPARATOR QUAD LO PWR 14SOIC - LM339AMX/NOPB
Order 'ic comparator quad lo pwr 14soic - LM339AMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM339AMXCT-ND.
IC COMPARATOR QUAD LO PWR 14SOIC - LM339MX/NOPB
Order 'ic comparator quad lo pwr 14soic - LM339MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM339MXCT-ND.
IC COMPARATOR QUAD LO PWR 14SOIC - LP339MX/NOPB
Order 'ic comparator quad lo pwr 14soic - LP339MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP339MXCT-ND.
ADC 12BIT 1CH 50-200KSPS - ADC121S021CIMF/NOPB
Order 'adc 12bit 1ch 50-200ksps - ADC121S021CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S021CIMFCT-ND.
Send this link via E-Mail
Help With This Screen
