SMA R/A MALE/MALE RG174/U 60" - 4814-K-60 - Cable Assemblies
| Digi-Key Part Number | 4814-K-60-ND |
1 |
65.07000 |
Extended Price
65.07 |
| Manufacturer Part Number | 4814-K-60 | |||
| Description | SMA R/A MALE/MALE RG174/U 60" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 4814-K-60 |
| Vendor | Pomona Electronics |
| Category | Cable Assemblies |
| Length | 60.0" (1524.0mm) |
| Color | Black |
| RG Type | RG174/U |
| Connector Type | SMA Male to SMA Male, Right Angle |
| Features | Shielded |
| Wire Size, Individual | 26 AWG (7/34) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
4814 K 60 4814K60 |
SMA R/A MALE/MALE RG174/U 60" - 4814-K-60 (4814-K-60-ND) - Cable Assemblies
Related parts Cable Assemblies :SMA R/A MALE/MALE RG174/U 60" - 4814-K-60
Order 'sma r/a male/male rg174/u 60" - 4814-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4814-K-60-ND.
CABLE SMA MALE RG174/U 60" - 4846-K-60
Order 'cable sma male rg174/u 60" - 4846-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-K-60-ND.
SMA R/A MALE/MALE RG174/U 24" - 4814-K-24
Order 'sma r/a male/male rg174/u 24" - 4814-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4814-K-24-ND.
SMA R/A MALE/MALE RG174/U 48" - 4814-K-48
Order 'sma r/a male/male rg174/u 48" - 4814-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4814-K-48-ND.
CABLE SMA MALE/FMALE RG174/U 60" - 4528-K-60
Order 'cable sma male/fmale rg174/u 60" - 4528-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-K-60-ND.
SMA R/A MALE-R/A MALE RG174 60" - 4813-K-60
Order 'sma r/a male-r/a male rg174 60" - 4813-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4813-K-60-ND.
SMA R/A MALE/MALE RG316/U 60" - 4814-BB-60
Order 'sma r/a male/male rg316/u 60" - 4814-BB-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4814-BB-60-ND.
CABLE BNC MALE RG174/U 5FT - 2249-K-60
Order 'cable bnc male rg174/u 5ft - 2249-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-60-ND.
CABLE SMA MALE RG316/U 60" - 4846-BB-60
Order 'cable sma male rg316/u 60" - 4846-BB-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-BB-60-ND.
CABLE SMA MALE RG142B/U 60" - 4846-X-60
Order 'cable sma male rg142b/u 60" - 4846-X-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-X-60-ND.
SMA MALE/BNC MALE RG316/U 60" - 4935-BB-60
Order 'sma male/bnc male rg316/u 60" - 4935-BB-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4935-BB-60-ND.
SMA MALE/'N' MALE RG142B/U 60" - 5058-X-60
Order 'sma male/'n' male rg142b/u 60" - 5058-X-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5058-X-60-ND.
BNC MALE/MICROGRAB RG174/U 60" - 4777-K-60
Order 'bnc male/micrograb rg174/u 60" - 4777-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4777-K-60-ND.
BNC MALE/.025 RECEPT RG174/U 60" - 4945-K-60
Order 'bnc male/.025 recept rg174/u 60" - 4945-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4945-K-60-ND.
BNC MALE/MINIGRABBER RG174/U 60" - 5187-K-60
Order 'bnc male/minigrabber rg174/u 60" - 5187-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5187-K-60-ND.
Send this link via E-Mail
Help With This Screen