IC DRIVER BRUSH DC MOTOR 16VQON - TB6590FTG(UM,O,EL)
| Digi-Key Part Number | TB6590FTGTR-ND |
2000 12000 24000 48000 |
.42560 .40000 .39200 .38400 |
Extended Price
851.20 4800.00 9408.00 18432.00 |
| Manufacturer Part Number | TB6590FTG(UM,O,EL) | |||
| Description | IC DRIVER BRUSH DC MOTOR 16VQON | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TB6590FTG(UM,O,EL) |
| Vendor | Toshiba |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Package / Case | 16-VQON |
| Applications | DC Motor Driver |
| Number of Outputs | 4 |
| Voltage - Supply | 2.7 V ~ 5.5 V |
| Load Voltage | 2.2V ~ 5.5V |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TB6590FTG UM,O,EL TB6590FTGUM,O,EL TB6590FTGTR ND TB6590FTGTRND TB6590FTGTR |
TB6590FTG(UM,O,EL) Specification Sheet
IC DRIVER BRUSH DC MOTOR 16VQON - TB6590FTG(UM,O,EL) (TB6590FTGTR-ND)
Related parts:IC DRIVER BRUSH DC MOTOR 16VQON - TB6590FTG(UM,O,EL)
Order 'ic driver brush dc motor 16vqon - TB6590FTG(UM,O,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6590FTGCT-ND.
IC DRIVER BRUSH DC MOTOR 16VQON - TB6590FTG(UM,O,EL)
Order 'ic driver brush dc motor 16vqon - TB6590FTG(UM,O,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6590FTGDKR-ND.
IC DRIVER BRUSH DC MOTOR 16VQON - TB6590FTG(UM,O,EL)
Order 'ic driver brush dc motor 16vqon - TB6590FTG(UM,O,EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB6590FTGTR-ND.
IC DRIVER DUAL DC MOTOR 24SSOP - TB6612FNG(O,EL)
Order 'ic driver dual dc motor 24ssop - TB6612FNG(O,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6612FNGCT-ND.
IC DRIVER DUAL DC MOTOR 24SSOP - TB6612FNG(O,EL)
Order 'ic driver dual dc motor 24ssop - TB6612FNG(O,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6612FNGDKR-ND.
IC DRIVER DUAL DC MOTOR 24SSOP - TB6612FNG(O,EL)
Order 'ic driver dual dc motor 24ssop - TB6612FNG(O,EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB6612FNGTR-ND.
IC DRIVER 3PHASE DC MOTOR 24SOIC - L6229DTR
Order 'ic driver 3phase dc motor 24soic - L6229DTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4008-1-ND.
IC DRIVER 3PHASE DC MOTOR 24SOIC - L6229DTR
Order 'ic driver 3phase dc motor 24soic - L6229DTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4008-2-ND.
IC DRIVER 3PHASE DC MOTOR 24SOIC - L6235D013TR
Order 'ic driver 3phase dc motor 24soic - L6235D013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4009-1-ND.
IC DRIVER 3PHASE DC MOTOR 24SOIC - L6235D013TR
Order 'ic driver 3phase dc motor 24soic - L6235D013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4009-2-ND.
IC DRIVER 3PH DC MOTOR 24SOIC - L6235D
Order 'ic driver 3ph dc motor 24soic - L6235D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4009-5-ND.
IC DRIVER 3PH DC MOTOR 36PWRSOIC - L6235PD013TR
Order 'ic driver 3ph dc motor 36pwrsoic - L6235PD013TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4010-1-ND.
IC DRIVER 3PH DC MOTOR 36PWRSOIC - L6235PD013TR
Order 'ic driver 3ph dc motor 36pwrsoic - L6235PD013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4010-2-ND.
IC DRIVER 3PH DC MOTOR 36PWRSOIC - L6229PDTR
Order 'ic driver 3ph dc motor 36pwrsoic - L6229PDTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4215-1-ND.
IC DRIVER 3PH DC MOTOR 36PWRSOIC - L6229PDTR
Order 'ic driver 3ph dc motor 36pwrsoic - L6229PDTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4215-2-ND.
Send this link via E-Mail
Help With This Screen