IC DRIVER DUAL BRIDGE 24QON - TB6552FLG(EL) - Integrated Circuits (ICs)
| Digi-Key Part Number | TB6552FLGCT-ND |
1 25 100 250 500 1000 |
1.63000 1.30000 .97500 .91000 .87750 .84500 |
Extended Price
1.63 32.50 97.50 227.50 438.75 845.00 |
| Manufacturer Part Number | TB6552FLG(EL) | |||
| Description | IC DRIVER DUAL BRIDGE 24QON | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TB6552FLG(EL) |
| Vendor | Toshiba (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Package / Case | 24-QON |
| Applications | DC Motor Driver |
| Number of Outputs | 4 |
| Voltage - Supply | 2.7 V ~ 6 V |
| Load Voltage | - |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TB6552FLG EL TB6552FLGEL TB6552FLGCT ND TB6552FLGCTND TB6552FLGCT |
TB6552FLG(EL) Specification Sheet
IC DRIVER DUAL BRIDGE 24QON - TB6552FLG(EL) (TB6552FLGCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER DUAL BRIDGE 24QON - TB6552FLG(EL)
Order 'ic driver dual bridge 24qon - TB6552FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6552FLGCT-ND.
IC DRIVER DUAL BRIDGE 24QON - TB6552FLG(EL)
Order 'ic driver dual bridge 24qon - TB6552FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6552FLGDKR-ND.
IC DRIVER DUAL BRIDGE 24QON - TB6592FLG(EL)
Order 'ic driver dual bridge 24qon - TB6592FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6592FLGCT-ND.
IC DRIVER DUAL BRIDGE 24QON - TB6592FLG(EL)
Order 'ic driver dual bridge 24qon - TB6592FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6592FLGDKR-ND.
IC DRIVER DUAL BRIDGE 24QON - TB6552FLG(EL)
Order 'ic driver dual bridge 24qon - TB6552FLG(EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB6552FLGTR-ND.
IC DRIVER DUAL BRIDGE 16SSOP - TB6552FNG(EL)
Order 'ic driver dual bridge 16ssop - TB6552FNG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6552FNGCT-ND.
IC DRIVER DUAL BRIDGE 16SSOP - TB6552FNG(EL)
Order 'ic driver dual bridge 16ssop - TB6552FNG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6552FNGDKR-ND.
IC DRIVER DUAL BRIDGE 36QON - TB6555FLG(EL)
Order 'ic driver dual bridge 36qon - TB6555FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6555FLGCT-ND.
IC DRIVER DUAL BRIDGE 36QON - TB6555FLG(EL)
Order 'ic driver dual bridge 36qon - TB6555FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6555FLGDKR-ND.
IC DRIVER DUAL BRIDGE 24QON - TB6592FLG(EL)
Order 'ic driver dual bridge 24qon - TB6592FLG(EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB6592FLGTR-ND.
IC DRIVER DUAL BRIDGE 36QON - TB6595FLG(EL)
Order 'ic driver dual bridge 36qon - TB6595FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6595FLGCT-ND.
IC DRIVER DUAL BRIDGE 36QON - TB6595FLG(EL)
Order 'ic driver dual bridge 36qon - TB6595FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6595FLGDKR-ND.
IC DRIVER DUAL BRIDGE 10HSIP - TA7288P(5)
Order 'ic driver dual bridge 10hsip - TA7288P(5)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA7288P5-ND.
IC DRIVER FULL BRIDGE 20HSOP - TB6549FG(EL)
Order 'ic driver full bridge 20hsop - TB6549FG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6549FGCT-ND.
IC DRIVER FULL BRIDGE 20HSOP - TB6549FG(EL)
Order 'ic driver full bridge 20hsop - TB6549FG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6549FGDKR-ND.
Send this link via E-Mail
Help With This Screen