IC STEPPER MOTOR DRVR 2PH 16DIP - TA7774PG(5,J)
| Digi-Key Part Number | TA7774PG5J-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TA7774PG(5,J) | |||
| Description | IC STEPPER MOTOR DRVR 2PH 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TA7774PG(5,J) |
| Vendor | Toshiba |
| Category | Integrated Circuits (ICs) |
| Applications | Stepper Motor Driver, 2 Phase |
| Number of Outputs | 1 |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Voltage - Load | - |
| Current - Output | ±100mA |
| Operating Temperature | -30°C ~ 75°C |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TA7774PG 5,J TA7774PG5,J TA7774PG5J ND TA7774PG5JND TA7774PG5J |
TA7774PG(5,J) Specification Sheet
IC STEPPER MOTOR DRVR 2PH 16DIP - TA7774PG(5,J) (TA7774PG5J-ND)
Related parts :IC STEPPER MOTOR DRVR 2PH 16DIP - TA7774PG(5,J)
Order 'ic stepper motor drvr 2ph 16dip - TA7774PG(5,J)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA7774PG5J-ND.
IC STEPPER MOTOR DRVR 2PH 16HSOP - TA7774FG(5,EL)
Order 'ic stepper motor drvr 2ph 16hsop - TA7774FG(5,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TA7774FGCT-ND.
IC STEPPER MOTOR DRVR 2PH 16HSOP - TA7774FG(5,EL)
Order 'ic stepper motor drvr 2ph 16hsop - TA7774FG(5,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TA7774FGDKR-ND.
IC STEPPER MOTOR DRVR 2PH 16HSOP - TA7774FG(5,EL)
Order 'ic stepper motor drvr 2ph 16hsop - TA7774FG(5,EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA7774FGTR-ND.
IC STEPPER MOTOR DRVR 2PH 20HSOP - TA84002FG(5,EL)
Order 'ic stepper motor drvr 2ph 20hsop - TA84002FG(5,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TA84002FGCT-ND.
IC STEPPER MOTOR DRVR 2PH 20HSOP - TA84002FG(5,EL)
Order 'ic stepper motor drvr 2ph 20hsop - TA84002FG(5,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TA84002FGDKR-ND.
IC STEPPER MOTOR DRVR 2PH 20HSOP - TA84002FG(5,EL)
Order 'ic stepper motor drvr 2ph 20hsop - TA84002FG(5,EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA84002FGTR-ND.
IC STEPPER MOTOR DRVR 2PH 64HQFP - TB6560AFG(O)
Order 'ic stepper motor drvr 2ph 64hqfp - TB6560AFG(O)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB6560AFGO-ND.
IC STEPPER MOTOR DRVR 2PH 25HZIP - TB6560AHQ(O)
Order 'ic stepper motor drvr 2ph 25hzip - TB6560AHQ(O)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB6560AHQO-ND.
IC STEPPER MOTOR DRVR 2PH 20SSOP - TB6608FNG(O,EL)
Order 'ic stepper motor drvr 2ph 20ssop - TB6608FNG(O,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6608FNGCT-ND.
IC STEPPER MOTOR DRVR 2PH 20SSOP - TB6608FNG(O,EL)
Order 'ic stepper motor drvr 2ph 20ssop - TB6608FNG(O,EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6608FNGDKR-ND.
IC STEPPER MOTOR DRVR 2PH 20SSOP - TB6608FNG(O,EL)
Order 'ic stepper motor drvr 2ph 20ssop - TB6608FNG(O,EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB6608FNGTR-ND.
IC STEPPER MOTOR DRVR PWM 25HZIP - TA8435HQ(5)
Order 'ic stepper motor drvr pwm 25hzip - TA8435HQ(5)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA8435HQ5-ND.
IC STEPPER MOTOR DRVR 24POWERDIP - L6219
Order 'ic stepper motor drvr 24powerdip - L6219' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1426-5-ND.
IC STEPPER MOTOR DRVR 24-SOIC - L6219DS
Order 'ic stepper motor drvr 24-soic - L6219DS' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3647-5-ND.
Send this link via E-Mail
Help With This Screen
