IC DRIVER DUAL BRIDGE 10HSIP - TA7288P(5)
| Digi-Key Part Number | TA7288P5-ND |
1 25 100 250 500 1000 |
1.53000 1.22000 .91500 .85400 .82350 .79300 |
Extended Price
1.53 30.50 91.50 213.50 411.75 793.00 |
| Manufacturer Part Number | TA7288P(5) | |||
| Description | IC DRIVER DUAL BRIDGE 10HSIP | |||
| Quantity Available | 166 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TA7288P(5) |
| Vendor | Toshiba |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Package / Case | 10-HSIP |
| Applications | DC Motor Driver |
| Number of Outputs | 3 |
| Voltage - Supply | 4.5 V ~ 18 V |
| Load Voltage | - |
| Series | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant |
| Other Names |
TA7288P 5 TA7288P5 TA7288P5 ND TA7288P5ND TA7288P5 |
IC DRIVER DUAL BRIDGE 10HSIP - TA7288P(5) (TA7288P5-ND)
Related parts:IC DRIVER DUAL BRIDGE 10HSIP - TA7288P(5)
Order 'ic driver dual bridge 10hsip - TA7288P(5)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TA7288P5-ND.
IC DRIVER DUAL BRIDGE 24QON - TB6552FLG(EL)
Order 'ic driver dual bridge 24qon - TB6552FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6552FLGCT-ND.
IC DRIVER DUAL BRIDGE 24QON - TB6552FLG(EL)
Order 'ic driver dual bridge 24qon - TB6552FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6552FLGDKR-ND.
IC DRIVER DUAL BRIDGE 24QON - TB6552FLG(EL)
Order 'ic driver dual bridge 24qon - TB6552FLG(EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB6552FLGTR-ND.
IC DRIVER DUAL BRIDGE 16SSOP - TB6552FNG(EL)
Order 'ic driver dual bridge 16ssop - TB6552FNG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6552FNGCT-ND.
IC DRIVER DUAL BRIDGE 16SSOP - TB6552FNG(EL)
Order 'ic driver dual bridge 16ssop - TB6552FNG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6552FNGDKR-ND.
IC DRIVER DUAL BRIDGE 16SSOP - TB6552FNG(EL)
Order 'ic driver dual bridge 16ssop - TB6552FNG(EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB6552FNGTR-ND.
IC DRIVER DUAL BRIDGE 36QON - TB6555FLG(EL)
Order 'ic driver dual bridge 36qon - TB6555FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6555FLGCT-ND.
IC DRIVER DUAL BRIDGE 36QON - TB6555FLG(EL)
Order 'ic driver dual bridge 36qon - TB6555FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6555FLGDKR-ND.
IC DRIVER DUAL BRIDGE 36QON - TB6555FLG(EL)
Order 'ic driver dual bridge 36qon - TB6555FLG(EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB6555FLGTR-ND.
IC DRIVER DUAL BRIDGE 24QON - TB6592FLG(EL)
Order 'ic driver dual bridge 24qon - TB6592FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6592FLGCT-ND.
IC DRIVER DUAL BRIDGE 24QON - TB6592FLG(EL)
Order 'ic driver dual bridge 24qon - TB6592FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6592FLGDKR-ND.
IC DRIVER DUAL BRIDGE 24QON - TB6592FLG(EL)
Order 'ic driver dual bridge 24qon - TB6592FLG(EL)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TB6592FLGTR-ND.
IC DRIVER DUAL BRIDGE 36QON - TB6595FLG(EL)
Order 'ic driver dual bridge 36qon - TB6595FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6595FLGCT-ND.
IC DRIVER DUAL BRIDGE 36QON - TB6595FLG(EL)
Order 'ic driver dual bridge 36qon - TB6595FLG(EL)' online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TB6595FLGDKR-ND.
Send this link via E-Mail
Help With This Screen