BATT LITH COIN 3V 24.5MM - CR2450 - Batteries
| Digi-Key Part Number | SY340-ND |
1 10 50 100 250 500 1000 2000 4000 |
1.45000 1.30300 1.15840 1.01360 .92668 .86878 .79637 .75294 .73846 |
Extended Price
1.45 13.03 57.92 101.36 231.67 434.39 796.37 1505.88 2953.84 |
| Manufacturer Part Number | CR2450 | |||
| Description | BATT LITH COIN 3V 24.5MM | |||
| Quantity Available | 40311 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR2450 |
| Vendor | Sanyo Energy |
| Category | Batteries |
| Battery Cell Size | Coin 24.5mm |
| Voltage - Rated | 3V |
| Capacity | 610mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | Requires Holder |
| Size / Dimension | 0.96" Dia x 0.20" H (24.5mm x 5.0mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CR2450 CR2450 SY340 ND SY340ND SY340 |
CR2450 Specification Sheet
BATT LITH COIN 3V 24.5MM - CR2450 (SY340-ND) - Batteries
Related parts Batteries :BATT LITH COIN 3V 24.5MM - CR2450
Order 'batt lith coin 3v 24.5mm - CR2450' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY340-ND.
BATT LITH COIN 3V 24.5MM - CR2430
Order 'batt lith coin 3v 24.5mm - CR2430' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY603-ND.
BATT LITH COIN 3V 12.5MM - CR1220
Order 'batt lith coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY033-ND.
BATT LITH COIN 3V 20MM - CR2016
Order 'batt lith coin 3v 20mm - CR2016' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY138-ND.
BATT LITH COIN 3V 20MM - CR2025
Order 'batt lith coin 3v 20mm - CR2025' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY188-ND.
BATT LITH COIN 3V 20MM - CR2032
Order 'batt lith coin 3v 20mm - CR2032' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY189-ND.
BATT LITH CAMERA 3V - CR-1-3N
Order 'batt lith camera 3v - CR-1-3N' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY100-ND.
BATT LITH CAMERA 3V - CR123A
Order 'batt lith camera 3v - CR123A' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY154-ND.
BATT LITH CAMERA 3V - CR2
Order 'batt lith camera 3v - CR2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY155-ND.
BATT LITH CAMERA 3V - CR-V3
Order 'batt lith camera 3v - CR-V3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY212-ND.
BATTERY LITHIUM COIN 3V 24.5MM - CR2450
Order 'battery lithium coin 3v 24.5mm - CR2450' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N340-ND.
BATT LITH COIN 3V HITEMP W/LEGS - BR-2477A/GAN
Order 'batt lith coin 3v hitemp w/legs - BR-2477A/GAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P228-ND.
BATT LITH 3V RECHARGE - ML614-TZ4
Order 'batt lith 3v recharge - ML614-TZ4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY102-ND.
BATT LITH 3V RECHARGE - ML621-TZ1
Order 'batt lith 3v recharge - ML621-TZ1' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY103-ND.
BATT LITH 3V RECHARGE - ML1220-TJ1
Order 'batt lith 3v recharge - ML1220-TJ1' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY104-ND.
Send this link via E-Mail
Help With This Screen
