Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SMA R/A MALE-R/A MALE RG174 48" - 4813-K-48 - Cable Assemblies

Digi-Key Part Number 4813-K-48-ND
Price Break
1
Unit Price
66.27000
Extended Price
66.27
Manufacturer Part Number4813-K-48
DescriptionSMA R/A MALE-R/A MALE RG174 48"
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information4813-K-48
VendorPomona Electronics
CategoryCable Assemblies
Length48.0" (1219.2mm)
ColorBlack
RG TypeRG174/U
Connector TypeSMA Male, R/A to SMA Male, R/A
FeaturesShielded
Wire Size, Individual26 AWG (7/34)
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4813 K 48
4813K48


Image of SMA R/A MALE-R/A MALE RG174 48" - 4813-K-48

SMA R/A MALE-R/A MALE RG174 48" - 4813-K-48 (4813-K-48-ND) - Cable Assemblies

Related parts Cable Assemblies :
SMA R/A MALE-R/A MALE RG174 24" - 4813-K-24
 Order 'sma r/a male-r/a male rg174 24" - 4813-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4813-K-24-ND.
SMA R/A MALE-R/A MALE RG174 60" - 4813-K-60
 Order 'sma r/a male-r/a male rg174 60" - 4813-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4813-K-60-ND.
SMA R/A MALE-R/A MALE RG174 48" - 4813-K-48
 Order 'sma r/a male-r/a male rg174 48" - 4813-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4813-K-48-ND.
CABLE SMA MALE/FMALE RG174/U 48" - 4528-K-48
 Order 'cable sma male/fmale rg174/u 48" - 4528-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4528-K-48-ND.
SMA R/A MALE/MALE RG174/U 48" - 4814-K-48
 Order 'sma r/a male/male rg174/u 48" - 4814-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4814-K-48-ND.
CABLE SMA MALE RG174/U 48" - 4846-K-48
 Order 'cable sma male rg174/u 48" - 4846-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-K-48-ND.
CABLE BNC MALE RG174/U 4FT - 2249-K-48
 Order 'cable bnc male rg174/u 4ft - 2249-K-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-48-ND.
SMA R/A MALE/MALE RG316/U 48" - 4814-BB-48
 Order 'sma r/a male/male rg316/u 48" - 4814-BB-48' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4814-BB-48-ND.
SMA R/A MALE-R/A MALE RG316 24" - 4813-BB-24
 Order 'sma r/a male-r/a male rg316 24" - 4813-BB-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4813-BB-24-ND.
SMA R/A MALE/MALE RG174/U 24" - 4814-K-24
 Order 'sma r/a male/male rg174/u 24" - 4814-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4814-K-24-ND.
SMA R/A MALE/MALE RG174/U 60" - 4814-K-60
 Order 'sma r/a male/male rg174/u 60" - 4814-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4814-K-60-ND.
CABLE SMA MALE RG174/U 12" - 4846-K-12
 Order 'cable sma male rg174/u 12" - 4846-K-12' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-K-12-ND.
CABLE SMA MALE RG174/U 24" - 4846-K-24
 Order 'cable sma male rg174/u 24" - 4846-K-24' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-K-24-ND.
CABLE SMA MALE RG174/U 60" - 4846-K-60
 Order 'cable sma male rg174/u 60" - 4846-K-60' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4846-K-60-ND.
CABLE BNC MALE RG174/U 10FT - 2249-K-120
 Order 'cable bnc male rg174/u 10ft - 2249-K-120' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 2249-K-120-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SMA R/A MALE-R/A MALE RG174 24" - 4813-K-24 Next: SMA R/A MALE-R/A MALE RG174 60" - 4813-K-60