CABLE TEST BNC FEMALE-BNC FEMALE - 1024-60 - Cable Assemblies
| Digi-Key Part Number | 461-1202-ND |
1 |
22.00000 |
Extended Price
22.00 |
| Manufacturer Part Number | 1024-60 | |||
| Description | CABLE TEST BNC FEMALE-BNC FEMALE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1024-60 |
| Vendor | E-Z-Hook |
| Category | Cable Assemblies |
| Length | 60.0" (1524.0mm) |
| Color | Black |
| RG Type | RG58C/U |
| Connector Type | BNC Female to BNC Female |
| Features | - |
| Wire Size, Individual | 20 AWG (19/.0071) |
| Series | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1024 60 102460 461 1202 ND 4611202ND 461-1202 |
1024-60 Specification Sheet
CABLE TEST BNC FEMALE-BNC FEMALE - 1024-60 (461-1202-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE TEST BNC FEMALE-BNC FEMALE - 1024-60
Order 'cable test bnc female-bnc female - 1024-60' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1202-ND.
CABLE TEST BNC MALE-BNC FEMALE - 1025-60
Order 'cable test bnc male-bnc female - 1025-60' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1199-ND.
CABLE TEST BNC FEMALE-BNC FEMALE - 1024-18
Order 'cable test bnc female-bnc female - 1024-18' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1200-ND.
CABLE TEST BNC FEMALE-BNC FEMALE - 1024-36
Order 'cable test bnc female-bnc female - 1024-36' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1201-ND.
CABLE TEST BNC MALE MIN-HOOK 60" - 1020-60
Order 'cable test bnc male min-hook 60" - 1020-60' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1190-ND.
CABLE TEST BNC MALE-BNC FEMALE - 1025-18
Order 'cable test bnc male-bnc female - 1025-18' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1197-ND.
CABLE TEST BNC MALE-BNC FEMALE - 1025-36
Order 'cable test bnc male-bnc female - 1025-36' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1198-ND.
CABLE TEST BNC MALE MIN-HOOK 30" - 1020-30
Order 'cable test bnc male min-hook 30" - 1020-30' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1189-ND.
CABLE TEST BNC MALE XR MINI-HOOK - 1020XR-18
Order 'cable test bnc male xr mini-hook - 1020XR-18' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1191-ND.
CABLE TEST BNC MALE XR MINI-HOOK - 1020XR-36
Order 'cable test bnc male xr mini-hook - 1020XR-36' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1192-ND.
CABLE TEST BNC MALE-BNC MALE 60" - 1026-60
Order 'cable test bnc male-bnc male 60" - 1026-60' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1196-ND.
CABLE TEST BNC MALE-BNC MALE 18" - 1026-18
Order 'cable test bnc male-bnc male 18" - 1026-18' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1194-ND.
CABLE TEST BNC MALE-BNC MALE 36" - 1026-36
Order 'cable test bnc male-bnc male 36" - 1026-36' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1195-ND.
CABLE TEST BNC MALE-2 STKG BANA - 1224-18
Order 'cable test bnc male-2 stkg bana - 1224-18' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1203-ND.
LEAD TEST BNC FEMALE MINI-HOOK - 1001
Order 'lead test bnc female mini-hook - 1001' online from Digi-Key. Manufactured by E-Z-Hook. Digi-Key part number 461-1187-ND.
Send this link via E-Mail
Help With This Screen