Keywords:





CONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHN

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE14DHHN

Digi-Key Part Number ACE14DHHN-ND
Price Break
10
Unit Price
11.86500
Extended Price
118.65
Manufacturer Part NumberACE14DHHN
DescriptionCONN EDGECARD 28POS 1MM DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE14DHHN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE14DHHN
Technical/Catalog InformationACE14DHHN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 28
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACE14DHHN
ACE14DHHN

ACE14DHHN Specification Sheet

Image of CONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHN

CONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHN (ACE14DHHN-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE14DHHN
CONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHN
 Order 'conn edgecard 28pos 1mm dip sld - ACE14DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE14DHHN-ND.
CONN EDGECARD 28POS 1MM DIP SLD - ABE14DHHD
 Order 'conn edgecard 28pos 1mm dip sld - ABE14DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE14DHHD-ND.
CONN EDGECARD 28POS 1MM DIP SLD - ABE14DHHN
 Order 'conn edgecard 28pos 1mm dip sld - ABE14DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE14DHHN-ND.
CONN EDGECARD 28POS 1MM DIP SLD - ABE14DHHR
 Order 'conn edgecard 28pos 1mm dip sld - ABE14DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE14DHHR-ND.
CONN EDGECARD 28POS 1MM DIP SLD - ABE14DHHT
 Order 'conn edgecard 28pos 1mm dip sld - ABE14DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE14DHHT-ND.
CONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHD
 Order 'conn edgecard 28pos 1mm dip sld - ACE14DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE14DHHD-ND.
CONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHR
 Order 'conn edgecard 28pos 1mm dip sld - ACE14DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE14DHHR-ND.
CONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHT
 Order 'conn edgecard 28pos 1mm dip sld - ACE14DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE14DHHT-ND.
CONN EDGECARD 28POS 1MM DIP SLD - GBE14DHHD
 Order 'conn edgecard 28pos 1mm dip sld - GBE14DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE14DHHD-ND.
CONN EDGECARD 28POS 1MM DIP SLD - GBE14DHHN
 Order 'conn edgecard 28pos 1mm dip sld - GBE14DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE14DHHN-ND.
CONN EDGECARD 28POS 1MM DIP SLD - GBE14DHHR
 Order 'conn edgecard 28pos 1mm dip sld - GBE14DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE14DHHR-ND.
CONN EDGECARD 28POS 1MM DIP SLD - GBE14DHHT
 Order 'conn edgecard 28pos 1mm dip sld - GBE14DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE14DHHT-ND.
CONN EDGECARD 28POS 1MM DIP SLD - GCE14DHHD
 Order 'conn edgecard 28pos 1mm dip sld - GCE14DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE14DHHD-ND.
CONN EDGECARD 28POS 1MM DIP SLD - GCE14DHHN
 Order 'conn edgecard 28pos 1mm dip sld - GCE14DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE14DHHN-ND.
CONN EDGECARD 28POS 1MM DIP SLD - GCE14DHHR
 Order 'conn edgecard 28pos 1mm dip sld - GCE14DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE14DHHR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE14DHHN
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHD Next: CONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHR
CONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHN