CONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHD - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE14DHHD
| Digi-Key Part Number | ACE14DHHD-ND |
10 |
11.86500 |
Extended Price
118.65 |
| Manufacturer Part Number | ACE14DHHD | |||
| Description | CONN EDGECARD 28POS 1MM DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACE14DHHD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACE14DHHD ACE14DHHD |
ACE14DHHD Specification Sheet
CONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHD (ACE14DHHD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE14DHHDCONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHD
Order 'conn edgecard 28pos 1mm dip sld - ACE14DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE14DHHD-ND.
CONN EDGECARD 28POS 1MM DIP SLD - ABE14DHHD
Order 'conn edgecard 28pos 1mm dip sld - ABE14DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE14DHHD-ND.
CONN EDGECARD 28POS 1MM DIP SLD - ABE14DHHN
Order 'conn edgecard 28pos 1mm dip sld - ABE14DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE14DHHN-ND.
CONN EDGECARD 28POS 1MM DIP SLD - ABE14DHHR
Order 'conn edgecard 28pos 1mm dip sld - ABE14DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE14DHHR-ND.
CONN EDGECARD 28POS 1MM DIP SLD - ABE14DHHT
Order 'conn edgecard 28pos 1mm dip sld - ABE14DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE14DHHT-ND.
CONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHN
Order 'conn edgecard 28pos 1mm dip sld - ACE14DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE14DHHN-ND.
CONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHR
Order 'conn edgecard 28pos 1mm dip sld - ACE14DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE14DHHR-ND.
CONN EDGECARD 28POS 1MM DIP SLD - ACE14DHHT
Order 'conn edgecard 28pos 1mm dip sld - ACE14DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE14DHHT-ND.
CONN EDGECARD 28POS 1MM DIP SLD - GBE14DHHD
Order 'conn edgecard 28pos 1mm dip sld - GBE14DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE14DHHD-ND.
CONN EDGECARD 28POS 1MM DIP SLD - GBE14DHHN
Order 'conn edgecard 28pos 1mm dip sld - GBE14DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE14DHHN-ND.
CONN EDGECARD 28POS 1MM DIP SLD - GBE14DHHR
Order 'conn edgecard 28pos 1mm dip sld - GBE14DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE14DHHR-ND.
CONN EDGECARD 28POS 1MM DIP SLD - GBE14DHHT
Order 'conn edgecard 28pos 1mm dip sld - GBE14DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE14DHHT-ND.
CONN EDGECARD 28POS 1MM DIP SLD - GCE14DHHD
Order 'conn edgecard 28pos 1mm dip sld - GCE14DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE14DHHD-ND.
CONN EDGECARD 28POS 1MM DIP SLD - GCE14DHHN
Order 'conn edgecard 28pos 1mm dip sld - GCE14DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE14DHHN-ND.
CONN EDGECARD 28POS 1MM DIP SLD - GCE14DHHR
Order 'conn edgecard 28pos 1mm dip sld - GCE14DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE14DHHR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE14DHHD
Send this link via E-Mail
Help With This Screen
