Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE14DHFR

CONN EDGECARD 28POS 1MM SMD - ACE14DHFR - Connectors

Digi-Key Part Number ACE14DHFR-ND
Price Break
10
Unit Price
13.12500
Extended Price
131.25
Manufacturer Part NumberACE14DHFR
DescriptionCONN EDGECARD 28POS 1MM SMD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE14DHFR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE14DHFR
Technical/Catalog InformationACE14DHFR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeSurface Mount
FeaturesBoard Lock
Number of Positions 28
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACE14DHFR
ACE14DHFR

ACE14DHFR Specification Sheet

Image of CONN EDGECARD 28POS 1MM SMD - ACE14DHFR

CONN EDGECARD 28POS 1MM SMD - ACE14DHFR (ACE14DHFR-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE14DHFR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE14DHFR
 Order 'conn edgecard 28pos 1mm smd - ACE14DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE14DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE14DHFD
 Order 'conn edgecard 28pos 1mm smd - ABE14DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE14DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE14DHFN
 Order 'conn edgecard 28pos 1mm smd - ABE14DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE14DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE14DHFR
 Order 'conn edgecard 28pos 1mm smd - ABE14DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE14DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE14DHFT
 Order 'conn edgecard 28pos 1mm smd - ABE14DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE14DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE14DHFD
 Order 'conn edgecard 28pos 1mm smd - ACE14DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE14DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE14DHFN
 Order 'conn edgecard 28pos 1mm smd - ACE14DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE14DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACE14DHFT
 Order 'conn edgecard 28pos 1mm smd - ACE14DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE14DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBE14DHFD
 Order 'conn edgecard 28pos 1mm smd - RBE14DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE14DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBE14DHFN
 Order 'conn edgecard 28pos 1mm smd - RBE14DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE14DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RBE14DHFR
 Order 'conn edgecard 28pos 1mm smd - RBE14DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE14DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBE14DHFT
 Order 'conn edgecard 28pos 1mm smd - RBE14DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE14DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RCE14DHFD
 Order 'conn edgecard 28pos 1mm smd - RCE14DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE14DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RCE14DHFN
 Order 'conn edgecard 28pos 1mm smd - RCE14DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE14DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock RCE14DHFR
 Order 'conn edgecard 28pos 1mm smd - RCE14DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCE14DHFR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACE14DHFR
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 28POS 1MM SMD - ACE14DHFR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 28POS 1MM SMD - ACE14DHFN Next: CONN EDGECARD 28POS 1MM SMD - ACE14DHFT
CONN EDGECARD 28POS 1MM SMD - ACE14DHFR