Keywords:





CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRR - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACE13DHRR

Digi-Key Part Number ACE13DHRR-ND
Price Break
10
Unit Price
12.43500
Extended Price
124.35
Manufacturer Part NumberACE13DHRR
DescriptionCONN CARD EXTEND 26POS 1MM SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACE13DHRR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACE13DHRR
Technical/Catalog InformationACE13DHRR
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesBoard Lock, Card Extender
Number of Positions 26
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACE13DHRR
ACE13DHRR

ACE13DHRR Specification Sheet

Image of CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRR

CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRR (ACE13DHRR-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACE13DHRR
CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRR
 Order 'conn card extend 26pos 1mm sld - ACE13DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHRR-ND.
CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRD
 Order 'conn card extend 26pos 1mm sld - ABE13DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHRD-ND.
CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRN
 Order 'conn card extend 26pos 1mm sld - ABE13DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHRN-ND.
CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRR
 Order 'conn card extend 26pos 1mm sld - ABE13DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHRR-ND.
CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRT
 Order 'conn card extend 26pos 1mm sld - ABE13DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHRT-ND.
CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRD
 Order 'conn card extend 26pos 1mm sld - ACE13DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHRD-ND.
CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRN
 Order 'conn card extend 26pos 1mm sld - ACE13DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHRN-ND.
CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRT
 Order 'conn card extend 26pos 1mm sld - ACE13DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHRT-ND.
CONN CARD EXTEND 26POS 1MM SLD - GBE13DHRD
 Order 'conn card extend 26pos 1mm sld - GBE13DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHRD-ND.
CONN CARD EXTEND 26POS 1MM SLD - GBE13DHRN
 Order 'conn card extend 26pos 1mm sld - GBE13DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHRN-ND.
CONN CARD EXTEND 26POS 1MM SLD - GBE13DHRR
 Order 'conn card extend 26pos 1mm sld - GBE13DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHRR-ND.
CONN CARD EXTEND 26POS 1MM SLD - GBE13DHRT
 Order 'conn card extend 26pos 1mm sld - GBE13DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHRT-ND.
CONN CARD EXTEND 26POS 1MM SLD - GCE13DHRD
 Order 'conn card extend 26pos 1mm sld - GCE13DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHRD-ND.
CONN CARD EXTEND 26POS 1MM SLD - GCE13DHRN
 Order 'conn card extend 26pos 1mm sld - GCE13DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHRN-ND.
CONN CARD EXTEND 26POS 1MM SLD - GCE13DHRR
 Order 'conn card extend 26pos 1mm sld - GCE13DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHRR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACE13DHRR
Send this link via E-Mail
Help With This Screen

CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRR
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRN Next: CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRT
CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRR