Keywords:





CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRD - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE13DHRD

Digi-Key Part Number ACE13DHRD-ND
Price Break
10
Unit Price
11.17500
Extended Price
111.75
Manufacturer Part NumberACE13DHRD
DescriptionCONN CARD EXTEND 26POS 1MM SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE13DHRD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE13DHRD
Technical/Catalog InformationACE13DHRD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 26
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACE13DHRD
ACE13DHRD

ACE13DHRD Specification Sheet

Image of CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRD

CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRD (ACE13DHRD-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE13DHRD
CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRD
 Order 'conn card extend 26pos 1mm sld - ACE13DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHRD-ND.
CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRD
 Order 'conn card extend 26pos 1mm sld - ABE13DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHRD-ND.
CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRN
 Order 'conn card extend 26pos 1mm sld - ABE13DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHRN-ND.
CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRR
 Order 'conn card extend 26pos 1mm sld - ABE13DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHRR-ND.
CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRT
 Order 'conn card extend 26pos 1mm sld - ABE13DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE13DHRT-ND.
CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRN
 Order 'conn card extend 26pos 1mm sld - ACE13DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHRN-ND.
CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRR
 Order 'conn card extend 26pos 1mm sld - ACE13DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHRR-ND.
CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRT
 Order 'conn card extend 26pos 1mm sld - ACE13DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE13DHRT-ND.
CONN CARD EXTEND 26POS 1MM SLD - GBE13DHRD
 Order 'conn card extend 26pos 1mm sld - GBE13DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHRD-ND.
CONN CARD EXTEND 26POS 1MM SLD - GBE13DHRN
 Order 'conn card extend 26pos 1mm sld - GBE13DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHRN-ND.
CONN CARD EXTEND 26POS 1MM SLD - GBE13DHRR
 Order 'conn card extend 26pos 1mm sld - GBE13DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHRR-ND.
CONN CARD EXTEND 26POS 1MM SLD - GBE13DHRT
 Order 'conn card extend 26pos 1mm sld - GBE13DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE13DHRT-ND.
CONN CARD EXTEND 26POS 1MM SLD - GCE13DHRD
 Order 'conn card extend 26pos 1mm sld - GCE13DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHRD-ND.
CONN CARD EXTEND 26POS 1MM SLD - GCE13DHRN
 Order 'conn card extend 26pos 1mm sld - GCE13DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHRN-ND.
CONN CARD EXTEND 26POS 1MM SLD - GCE13DHRR
 Order 'conn card extend 26pos 1mm sld - GCE13DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE13DHRR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE13DHRD
Send this link via E-Mail
Help With This Screen

CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CARD EXTEND 26POS 1MM SLD - ABE13DHRT Next: CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRN
CONN CARD EXTEND 26POS 1MM SLD - ACE13DHRD