BATT LITH COIN 3V 20MM - CR2032 - Batteries
| Digi-Key Part Number | SY189-ND |
1 10 50 100 250 500 1000 2500 5000 |
.41000 .37200 .33100 .28960 .26476 .24822 .22754 .21099 .20685 |
Extended Price
0.41 3.72 16.55 28.96 66.19 124.11 227.54 527.48 1034.25 |
| Manufacturer Part Number | CR2032 | |||
| Description | BATT LITH COIN 3V 20MM | |||
| Quantity Available | 86927 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR2032 |
| Vendor | Sanyo Energy |
| Category | Batteries |
| Battery Cell Size | Coin 20mm |
| Voltage - Rated | 3V |
| Capacity | 220mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | Requires Holder |
| Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CR2032 CR2032 SY189 ND SY189ND SY189 |
CR2032 Specification Sheet
BATT LITH COIN 3V 20MM - CR2032 (SY189-ND) - Batteries
Related parts Batteries :BATT LITH COIN 3V 20MM - CR2032
Order 'batt lith coin 3v 20mm - CR2032' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY189-ND.
BATT LITH COIN 3V 20MM - CR2016
Order 'batt lith coin 3v 20mm - CR2016' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY138-ND.
BATT LITH COIN 3V 20MM - CR2025
Order 'batt lith coin 3v 20mm - CR2025' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY188-ND.
BATT LITH COIN 3V 12.5MM - CR1220
Order 'batt lith coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY033-ND.
BATT LITH COIN 3V 20MM PCB TAB - CR-2016/F2N
Order 'batt lith coin 3v 20mm pcb tab - CR-2016/F2N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P222-ND.
BATT LITH COIN 3V 20MM PCB TAB - BR-2032/F2N
Order 'batt lith coin 3v 20mm pcb tab - BR-2032/F2N' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P223-ND.
BATT LITH COIN 3V 24.5MM - CR2450
Order 'batt lith coin 3v 24.5mm - CR2450' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY340-ND.
BATT LITH COIN 3V 24.5MM - CR2430
Order 'batt lith coin 3v 24.5mm - CR2430' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY603-ND.
BATTERY LITHIUM COIN 3V 20MM - CR2032
Order 'battery lithium coin 3v 20mm - CR2032' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P189-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/V1AN
Order 'batt lith coin 3v recharge w/leg - ML-2020/V1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P045-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/G1AN
Order 'batt lith coin 3v recharge w/leg - ML-2020/G1AN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P046-ND.
BATT LITH COIN 3V RECHARGE W/LEG - ML-2020/H1CN
Order 'batt lith coin 3v recharge w/leg - ML-2020/H1CN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P047-ND.
BATTERY LITH COIN 3V 20MM HORIZ - VL-2020/HFN
Order 'battery lith coin 3v 20mm horiz - VL-2020/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P081-ND.
BATTERY LITH COIN 3V 20MM VERT - VL-2020/VCN
Order 'battery lith coin 3v 20mm vert - VL-2020/VCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P082-ND.
BATT LITH COIN 3V 23MM 30MA HORZ - VL-2320/HFN
Order 'batt lith coin 3v 23mm 30ma horz - VL-2320/HFN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P083-ND.
Send this link via E-Mail
Help With This Screen
