Keywords:





CONN EDGECARD 14POS 1MM DIP SLD - ACE07DHHN

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE07DHHN

Digi-Key Part Number ACE07DHHN-ND
Price Break
10
Unit Price
9.81000
Extended Price
98.10
Manufacturer Part NumberACE07DHHN
DescriptionCONN EDGECARD 14POS 1MM DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE07DHHN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE07DHHN
Technical/Catalog InformationACE07DHHN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
Features-
Number of Positions 14
Number of Rows2
Pitch0.039" (1.00mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACE07DHHN
ACE07DHHN

ACE07DHHN Specification Sheet

Image of CONN EDGECARD 14POS 1MM DIP SLD - ACE07DHHN

CONN EDGECARD 14POS 1MM DIP SLD - ACE07DHHN (ACE07DHHN-ND)

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE07DHHN
CONN EDGECARD 14POS 1MM DIP SLD - ACE07DHHN
 Order 'conn edgecard 14pos 1mm dip sld - ACE07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE07DHHN-ND.
CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHD
 Order 'conn edgecard 14pos 1mm dip sld - ABE07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE07DHHD-ND.
CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHN
 Order 'conn edgecard 14pos 1mm dip sld - ABE07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE07DHHN-ND.
CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHR
 Order 'conn edgecard 14pos 1mm dip sld - ABE07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE07DHHR-ND.
CONN EDGECARD 14POS 1MM DIP SLD - ABE07DHHT
 Order 'conn edgecard 14pos 1mm dip sld - ABE07DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE07DHHT-ND.
CONN EDGECARD 14POS 1MM DIP SLD - ACE07DHHD
 Order 'conn edgecard 14pos 1mm dip sld - ACE07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE07DHHD-ND.
CONN EDGECARD 14POS 1MM DIP SLD - ACE07DHHR
 Order 'conn edgecard 14pos 1mm dip sld - ACE07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE07DHHR-ND.
CONN EDGECARD 14POS 1MM DIP SLD - ACE07DHHT
 Order 'conn edgecard 14pos 1mm dip sld - ACE07DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE07DHHT-ND.
CONN EDGECARD 14POS 1MM DIP SLD - GBE07DHHD
 Order 'conn edgecard 14pos 1mm dip sld - GBE07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE07DHHD-ND.
CONN EDGECARD 14POS 1MM DIP SLD - GBE07DHHN
 Order 'conn edgecard 14pos 1mm dip sld - GBE07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE07DHHN-ND.
CONN EDGECARD 14POS 1MM DIP SLD - GBE07DHHR
 Order 'conn edgecard 14pos 1mm dip sld - GBE07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE07DHHR-ND.
CONN EDGECARD 14POS 1MM DIP SLD - GBE07DHHT
 Order 'conn edgecard 14pos 1mm dip sld - GBE07DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE07DHHT-ND.
CONN EDGECARD 14POS 1MM DIP SLD - GCE07DHHD
 Order 'conn edgecard 14pos 1mm dip sld - GCE07DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE07DHHD-ND.
CONN EDGECARD 14POS 1MM DIP SLD - GCE07DHHN
 Order 'conn edgecard 14pos 1mm dip sld - GCE07DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE07DHHN-ND.
CONN EDGECARD 14POS 1MM DIP SLD - GCE07DHHR
 Order 'conn edgecard 14pos 1mm dip sld - GCE07DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE07DHHR-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACE07DHHN
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 14POS 1MM DIP SLD - ACE07DHHN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 14POS 1MM DIP SLD - ACE07DHHD Next: CONN EDGECARD 14POS 1MM DIP SLD - ACE07DHHR
CONN EDGECARD 14POS 1MM DIP SLD - ACE07DHHN